EF60202B1-000U-A99 | SUNON
DC axial fan, 12 V, 60 x 60 x 25 mm, 39.07 m³/h, 34.5 dB, slide bearing, SUNON, EF60202B1-000U-A99
Unit Price (€ / pc.)
25.6683 € *
Available: 0 pcs.
Available in 4 Days: 621 pcs.
Leadtime: 1 Week **
DC Axial fan, EF60202B1-000U-A99, SUNON
The EF60202B1-000U-A99 DC axial fan use MagLev to increase performance, durability and reduce noise. Magnetic levitation technology eliminates the need for shaft to bearing contact to ensure friction free operation.
Features
- Single phase, 4-poles Brushless DC motor
- Precision ball bearing system
- Material of frame thermoplastic PBT
- Rated voltage: 12 V DC
Technical specifications
Version | DC axial fan | |
Width | 60 mm | |
speed | 4500 1/s | |
Height | 60 mm | |
Type of bearing | slide bearing | |
Power consumption | 1.44 W | |
Rated voltage | 12 V | |
Sound pressure level | 34.5 db | |
Depth | 25 mm | |
Volume flow | 39.07 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |