SD1614T5-B1 | TDK

Buzzer, 2.048 kHz, 85 dB, 5 VDC, black

Order No.: 76D6018
EAN: 4099891543075
MPN:
SD1614T5-B1
Series: SD
TDK
default L
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
480 pcs.
1.6779 €

Acoustic Signal Transmitter, SD1614T5-B1, TDK

Electromagnetic buzzer

FEATURES

  • These low-cost electromagnetic buzzers are suited to a wide range of applications.
  • Pin type terminal construction enables direct mounting onto printed circuit boards.

Technical Data

  • Resonant frequency: 2.048 kHz
  • Colour: black
  • Sound pressure level: 85 dB
  • Installation diameter: 16 mm
Technical specifications
Version buzzer
Installation diameter 16 mm
Colour black
Frequency 2.048 kHz
Sound pressure level 85 db
Voltage 5 VDC
Logistics
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Sound pressure level
Voltage
Frequency
Version
Installation diameter
Colour
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Sound pressure level
Voltage
Frequency
Version
Installation diameter
Colour
Buzzer, 4.096 kHz, 80 dB, 3 VDC, black
Order No.:
 76D6016
Manufacturer:
 TDK
Manufacturer SKU:
 SD160701
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.68 € *
480 pcs.
1.6779 €
80 db
3 VDC
4.096 kHz
buzzer
16 mm
black
Buzzer, 2.048 kHz, 85 dB, 5 VDC, black
Order No.:
 76D6018
Manufacturer:
 TDK
Manufacturer SKU:
 SD1614T5-B1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.68 € *
480 pcs.
1.6779 €
85 db
5 VDC
2.048 kHz
buzzer
16 mm
black
Buzzer, 2.048 kHz, 85 dB, 12 VDC, black
Order No.:
 76D6019
Manufacturer:
 TDK
Manufacturer SKU:
 SD1614TT-B1
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.68 € *
480 pcs.
1.6779 €
85 db
12 VDC
2.048 kHz
buzzer
16 mm
black
Buzzer, 4.096 kHz, 80 dB, 5 VDC, black
Order No.:
 76D6017
Manufacturer:
 TDK
Manufacturer SKU:
 SD160709
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 1.68 € *
480 pcs.
1.6779 €
80 db
5 VDC
4.096 kHz
buzzer
16 mm
black