PS1420P02CT | TDK

Buzzer, 2 kHz, 70 dB, 5 VDC, gray/black

Order No.: 76D6005
EAN: 4099891543013
MPN:
PS1420P02CT
Series: PS
TDK
default L
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 1,345 pcs.
Leadtime: 8 Weeks **
Total Price:
0.54 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5355 €
100 pcs.
0.5117 €
500 pcs.
0.4641 €
1000 pcs.
0.4046 €
2500 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Acoustic Signal Transmitter, PS1420P02CT, TDK

Piezoelectronic buzzer

FEATURES

  • Sounding body (unimorph) that piezo bonded the diaphragm is used, and attach on circuit, and is easy design high performance efficiency piezoelectric buzzer.
  • They feature extremely low power consumption in comparison to electromagnetic units.
  • They can be used with automated inserters. Moisture-resistant models are also available.
  • Because these buzzers are designed for external excitation, the same part can serve as both a musical tone oscillator and a buzzer.

Technical Data

  • Resonant frequency: 2 kHz
  • Colour: gray/black
  • Sound pressure level: 70 dB
  • Installation diameter: 14 mm
Technical specifications
Version buzzer
Installation diameter 14 mm
Colour gray/black
Frequency 2 kHz
Sound pressure level 70 db
Voltage 5 VDC
Logistics
Country of origin CN
Customs tariff number 85318040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Sound pressure level
Installation diameter
Colour
Voltage
Frequency
Version
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Sound pressure level
Installation diameter
Colour
Voltage
Frequency
Version
Buzzer, 2 kHz, 70 dB, 5 VDC, gray/black
Order No.:
 76D6005
Manufacturer:
 TDK
Manufacturer SKU:
 PS1420P02CT
Available: 1,345 pcs. Leadtime: 8 Weeks **
Total Price: 0.54 € *
1 pcs.
0.5355 €
100 pcs.
0.5117 €
500 pcs.
0.4641 €
1000 pcs.
0.4046 €
2500 pcs.
0.3451 €
70 db
14 mm
gray/black
5 VDC
2 kHz
buzzer
Buzzer, 2 kHz, 70 dB, 3 VDC, black
Order No.:
 76D6008
Manufacturer:
 TDK
Manufacturer SKU:
 PS1720P02
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.57 € *
3000 pcs.
0.5712 €
70 db
17 mm
black
3 VDC
2 kHz
buzzer
Buzzer, 4 kHz, 70 dB, 3 VDC, gray/black
Order No.:
 76D6003
Manufacturer:
 TDK
Manufacturer SKU:
 PS1240P02BT
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.44 € *
2500 pcs.
0.4403 €
70 db
12.2 mm
gray/black
3 VDC
4 kHz
buzzer
Buzzer, 4 kHz, 60 dB, 3 VDC, black
Order No.:
 76D6004
Manufacturer:
 TDK
Manufacturer SKU:
 PS1240P02CT3
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.44 € *
2500 pcs.
0.4403 €
60 db
12.2 mm
black
3 VDC
4 kHz
buzzer