XDS 3 | Weller
Vacuum nozzle, Ø 2.3 mm, (L) 10.5 mm, XDS 3
Unit Price (€ / pc.)
14.1610 € *
Available: 31 pcs.
Leadtime: 1 Week **
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1610 €
5 pcs.
13.4589 €
10 pcs.
12.7806 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vacuum nozzles for WXDP
Type: T0051325299, vacuum nozzle XDS 3
Technical specifications
Version | Vacuum nozzle | |
diameter | 2.3 mm | |
Suitable for | WDS series | |
Length | 10.5 mm |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |