DX 113 | Weller
Vacuum nozzle, Ø 2.5 mm, (L) 25 mm, DX 113
Unit Price (€ / pc.)
12.2570 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2024-04-25
Leadtime: 2 Weeks **
Total Price:
12.26 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2570 €
5 pcs.
11.6501 €
10 pcs.
11.0670 €
*incl. VAT plus shipping costs
**Subject to prior sale
Vacuum nozzles for desoldering tools
Type DX 113 HM with particularly efficient heat transfer
Table index: type, description. Dimensions: A, B, C.
Type: T0051314300, vacuum nozzle DX 113, 1.2/2.5 mm
Technical specifications
Version | Vacuum nozzle | |
diameter | 2.5 mm | |
Suitable for | DSX 80, DXV 80 | |
Length | 25 mm |
Download
Logistics
Country of origin | BA |
Customs tariff number | 85159080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |