MJ-032 GREEN | Miyama Electric

Ultra-fine test probe, green, max. 2 mm, L 55.5 mm, solder connection, MJ-032 GREEN

Order No.: 35F2263
EAN: 4099889683103
MPN:
MJ-032 GREEN
Miyama Electric
default L
Image may differ
Unit Price (€ / pc.)
2.0349 € *
Available: 107 pcs.
Leadtime: 5 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
25 pcs.
1.7136 €
100 pcs.
1.5827 €
250 pcs.
1.5113 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extra fine clamp-type probes, type MJ 032.

With contact hooks for reliable clamping to components in high density surroundings, for example ICs, etc. Test lead is connected by crimping or soldering after removing the clip button; Connection area: max. 2.0 mm. Conductor cross-section: max. 1.5 mm². Rated voltage: 30 VAC/60 VDC. Rated current: 1.0 A.


Type: MJ 032, green

Technical specifications
Connection solder connection
Rated Voltage 30 VAC/60 VDC
Rated current 1 A
Colour green
clamping force range max. 2 mm
Length 55.5 mm
Logistics
Country of origin JP
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour
Rated Voltage
Rated current
Length
Connection
clamping force range
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour
Rated Voltage
Rated current
Length
Connection
clamping force range
Ultra-fine test probe, red, max. 2 mm, L 55.5 mm, solder connection, MJ-032 RED
Order No.:
 35F226
Manufacturer:
 Miyama Electric
Manufacturer SKU:
 MJ-032 RED
Available: 0 pcs. Leadtime: 10 Weeks ** Next delivery: 81 pcs. on 2024-05-10
Total Price: 2.03 € *
1 pcs.
2.0349 €
25 pcs.
1.7136 €
100 pcs.
1.5827 €
250 pcs.
1.5113 €
1000 pcs.
1.3804 €
red
30 VAC/60 VDC
1 A
55.5 mm
solder connection
max. 2 mm
Ultra-fine test probe, blue, max. 2 mm, L 55.5 mm, solder connection, MJ-032 BLUE
Order No.:
 35F2261
Manufacturer:
 Miyama Electric
Manufacturer SKU:
 MJ-032 BLUE
Available: 0 pcs. Leadtime: 4 Weeks ** Next delivery: 75 pcs. on 2024-05-24
Total Price: 2.03 € *
1 pcs.
2.0349 €
25 pcs.
1.7136 €
100 pcs.
1.5827 €
250 pcs.
1.5113 €
1000 pcs.
1.3804 €
blue
30 VAC/60 VDC
1 A
55.5 mm
solder connection
max. 2 mm