MJ-032 YELLOW | Miyama Electric
Ultra-fine test probe, yellow, max. 2 mm, L 55.5 mm, solder connection, MJ-032 YELLOW
Order No.: 35F2262
EAN: 4099889683097
MPN:
MJ-032 YELLOW
Unit Price (€ / pc.)
2.0349 € *
Available: 34 pcs.
Leadtime: 4 Weeks **
Total Price:
2.03 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0349 €
25 pcs.
1.7136 €
100 pcs.
1.5827 €
250 pcs.
1.5113 €
1000 pcs.
1.3804 €
*incl. VAT plus shipping costs
**Subject to prior sale
Extra fine clamp-type probes, type MJ 032.
With contact hooks for reliable clamping to components in high density surroundings, for example ICs, etc. Test lead is connected by crimping or soldering after removing the clip button; Connection area: max. 2.0 mm. Conductor cross-section: max. 1.5 mm². Rated voltage: 30 VAC/60 VDC. Rated current: 1.0 A.
Type: MJ 032, yellow
Technical specifications
Connection | solder connection | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 1 A | |
Colour | yellow | |
clamping force range | max. 2 mm | |
Length | 55.5 mm |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |