MDSR-7-15-20 | Littelfuse
Reed switche, THT, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MDSR-7-15-20
Subminiature reed switches, type Hamlin MDSR-7.
Contact type: NO. Contact rating: max. 10 W. DC switching voltage/current: max. 200 VDC/max. 0.5 A. On-state current: max. 0.8 A. Dielectric strength: min. 250 VDC. Contact resistance (new state): max. 100 mohm. Capacitance: typically 0.3 pF. Response time (including bounce): max. 0.6 ms. Release time: max. 0.2 ms. Resonant frequency: typically 5500 Hz. Operating temperatures: –40 to +125 °C.
With restricted pull-in range.
Type: 15 to 20 AW
Connection | axial | |
Version | reed switche | |
diameter | 1.8 mm | |
Length | 40.38 mm | |
Assembly | THT | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 140 V | |
Switching Voltage (DC) | 200 V | |
switching current | 0.5 A | |
Contact resistance | 100 mΩ |
Country of origin | US |
Customs tariff number | 85365080 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |