MDCG-4-17-23 | Littelfuse

Reed switche, THT, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MDCG-4-17-23

Order No.: 30G2032
EAN: 4099889448238
MPN:
MDCG-4-17-23
Series: MDCG-4
Littelfuse
default L
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 525 pcs.
Leadtime: 14 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
25 pcs.
1.8564 €
100 pcs.
1.7017 €
250 pcs.
1.6184 €
1000 pcs.
1.4756 €
*incl. VAT plus shipping costs
**Subject to prior sale

Subminiature reed switches, type Hamlin MDCG-4.

Contact type: NO. Contact rating: max. 10 W. DC switching voltage/current: max. 200 VDC/max. 0.5 A. On-state current: max. 1.2 A. Dielectric strength: min. 250 VDC. Contact resistance (new state): max. 100 mohm. Capacitance: typically 0.2 pF. Response time (including bounce): max. 0.6 ms. Release time: max. 0.2 ms. Resonant frequency: typically 3900 Hz. Operating temperatures: –40 to +125 °C.

With restricted pull-in range.

Type: 17 to 23 AW

Technical specifications
Connection axial
Version reed switche
diameter 2.28 mm
Length 40.38 mm
Assembly THT
Latching switching function 1 Form A (N/O)
Breaking capacity 10 W
Switching Voltage (AC) 140 V
Switching Voltage (DC) 200 V
switching current 0.5 A
Contact resistance 100 mΩ
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Breaking capacity
diameter
Latching switching function
Version
Switching Voltage (AC)
Length
Contact resistance
switching current
Assembly
Connection
Switching Voltage (DC)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Breaking capacity
diameter
Latching switching function
Version
Switching Voltage (AC)
Length
Contact resistance
switching current
Assembly
Connection
Switching Voltage (DC)
Reed switche, THT, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MDCG-4-17-23
Order No.:
 30G2032
Manufacturer:
 Littelfuse
Manufacturer SKU:
 MDCG-4-17-23
Available: 525 pcs. Leadtime: 14 Weeks **
Total Price: 2.18 € *
1 pcs.
2.1777 €
25 pcs.
1.8564 €
100 pcs.
1.7017 €
250 pcs.
1.6184 €
1000 pcs.
1.4756 €
10 W
2.28 mm
1 Form A (N/O)
reed switche
140 V
40.38 mm
100 mΩ
0.5 A
THT
axial
200 V
Reed switche, THT, 1 Form A (N/O), 10 W, 200 V (DC), 0.5 A, MDCG-4-12-23
Order No.:
 30G2020
Manufacturer:
 Littelfuse
Manufacturer SKU:
 MDCG-4-12-23
Available: 148 pcs. Leadtime: 14 Weeks **
Total Price: 2.11 € *
1 pcs.
2.1063 €
25 pcs.
1.7850 €
100 pcs.
1.6541 €
250 pcs.
1.5708 €
1000 pcs.
1.4280 €
10 W
2.28 mm
1 Form A (N/O)
reed switche
140 V
40.38 mm
100 mΩ
0.5 A
THT
axial
200 V