41230 | Wiha
VDE screwdriver, PH2, SL/PZ2, 3.5 mm, Phillips/Pozidriv/slotted, 41230
Unit Price (€ / pc.)
41.9475 € *
Available: 3 pcs.
Leadtime: 1 Week **
Screwdriver, 41230, Wiha
Wiha screwdriversSoftFinish® slimVario Stubby electric VDE
Increases your safety: Protected working in tight spaces
- Simplifies your work: Compact handle - Maximum power
- Increases your efficiency: Unrestricted and protected access to deep-seated screws
- Increases your efficiency: 100% compatible with the Wiha slimBit system
- Offers you full protection: Each tool individually tested at 10,000 V AC and approved for 1,000 V AC
Set assembly
- 1x Stubby electric handle
- 3x slimBits
Application:
- Very narrow and hardly accessible working environment, such as in machines and control cabinets
Technical specifications
Version | Screwdriver with bit holder | |
ESD protection | No | |
Size | PH2, SL/PZ2, 3.5 mm | |
Peak type | Phillips/Pozidriv/slotted | |
1000V Insulated | Yes |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |