STRUCTALIT 5610 30 G | Panacol

SMT adhesive 30 g bottle, Panacol STRUCTALIT 5610 30 G

Order No.: 13L0027
EAN: 4099891433291
MPN:
STRUCTALIT 5610 30 G
Series: Structalit
Panacol
default L
Image may differ
Unit Price (€ / pc.)
50.2299 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
50.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
50.2299 €

Adhesive, STRUCTALIT 5610 30 G, PANACOL

The STRUCTALIT 5610 30 G is a thermally curable, one-component SMD adhesive with extremely fast curing even at low temperatures and is characterized by good shock resistance. The application is easily possible with dispenser, screen printing or via needle transfer. It can be used as SMD adhesive for soldering temperatures up to 270°C for a short time.

Technical specifications
Version SMT adhesive
Container bottle
Colour red
Contents 30 g
Logistics
Country of origin DE
Customs tariff number 35061000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H319 Causes serious eye irritation
  • H317 May cause an allergic skin reaction
  • H411 Toxic to aquatic life with long lasting effects

Precautionary statements:

  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P273 Avoid release to the environment.
  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH205 Contains epoxy constituents. May produce an allergic reaction.