0590 7701 | Testo

TRMS clamp meter 0590 7701, 400 A (DC), 400 A (AC), 600 V (DC), 600 V (AC), CAT III 1000 V, CAT IV 600 V

Order No.: 21K3276
EAN: 4029547013973
MPN:
0590 7701
testo 770-1
Series: testo 770
Testo
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
182.07 € *
Available: 0 pcs.
Available in 5 Days: 292 pcs.
Leadtime: 1 Week **
Total Price:
182.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
182.07 €

TRMS Clamp meter, 0590 7701, Testo

The testo 770-1 clamp meter is ideally suited for non-contact current measurement on tightly packed power cables or conductors with a small diameter. The unique grab mechanism means you can grab each individual cable easily and safely. 

Scope of delivery:

TRMS current probe testo 770-3 incl. batteries and 1 set of test leads

Technical specifications
Version clamp meter
TRMS possible Yes
max. measured value (frequency) 10 kHz
max. measured current value (AC) 400 A
max. measured current value (DC) 400 A
max. resistance range 40 MΩ
min. Measured value (frequency) 0.01 Hz
max. voltage measuring range (AC) 600 V
max. voltage measuring range (DC) 600 V
Surge voltage category CAT III 1000 V, CAT IV 600 V
Logistics
Country of origin CN
Customs tariff number 90303370
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
max. measured current value (DC)
max. measured current value (AC)
Surge voltage category
Version
max. voltage measuring range (AC)
max. voltage measuring range (DC)
TRMS possible
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
max. measured current value (DC)
max. measured current value (AC)
Surge voltage category
Version
max. voltage measuring range (AC)
max. voltage measuring range (DC)
TRMS possible