TXM 075-124 | TRACO POWER
Power supply, 24 VDC, 3.2 A, 77 W, TXM 075-124
Unit Price (€ / pc.)
46.0887 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
46.09 € *
Price list
Quantity
Price per unit*
1 pcs.
46.0887 €
10 pcs.
41.4834 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 24 VDC | |
Output current | 3.2 A | |
Width | 98.3 mm | |
Input voltage AC | 85-264 VAC/120-375 VDC | |
Length | 129 mm | |
Power | 77 W | |
Depth | 37.6 mm | |
efficiency | 88 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |