TXM 025-103 | TRACO POWER
Power supply, 3.3 VDC, 5 A, 16.5 W, TXM 025-103
Unit Price (€ / pc.)
27.4652 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
27.47 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4652 €
10 pcs.
24.7163 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs | 1 | |
Output voltage DC | 3.3 VDC | |
Output current | 5 A | |
Width | 51 mm | |
Input voltage AC | 85-264 VAC/120-375 VDC | |
Length | 79 mm | |
Power | 16.5 W | |
Depth | 28.8 mm | |
efficiency | 71 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |