TXM 015-124 | TRACO POWER

Power supply, 24 VDC, 700 mA, 16.8 W, TXM 015-124

Order No.: 32C2876
EAN: 4099891287917
MPN:
TXM 015-124
Series: TXM
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
22.1578 € *
Available: 0 pcs.
Leadtime: 19 Weeks **
Total Price:
22.16 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1578 €
10 pcs.
19.9444 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 700 mA
Width 51 mm
Input voltage AC 85-264 VAC/120-375 VDC
Length 79 mm
Power 16.8 W
Depth 28.8 mm
efficiency 83 %
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Input voltage AC
Output current
Output voltage DC
efficiency
Power
Depth
Width
Length
Number of outputs
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Output current
Output voltage DC
efficiency
Power
Depth
Width
Length
Number of outputs
Power supply, 5 VDC, 3 A, 15 W, TXM 015-105
Order No.:
 32C2873
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXM 015-105
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 22.16 € *
1 pcs.
22.1578 €
10 pcs.
19.9444 €
85-264 VAC/120-375 VDC
3 A
5 VDC
76 %
15 W
28.8 mm
51 mm
79 mm
1
Power supply, 15 VDC, 1 A, 15 W, TXM 015-115
Order No.:
 32C2875
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXM 015-115
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 22.16 € *
1 pcs.
22.1578 €
10 pcs.
19.9444 €
85-264 VAC/127-375 VDC
1 A
15 VDC
81 %
15 W
28.8 mm
51 mm
79 mm
1
Power supply, 3.3 VDC, 4 A, 13.2 W, TXM 015-103
Order No.:
 32C2872
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXM 015-103
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 22.16 € *
1 pcs.
22.1578 €
10 pcs.
19.9444 €
85-264 VAC/127-375 VDC
4 A
3.3 VDC
70 %
13.2 W
28.8 mm
51 mm
79 mm
1
Power supply, 12 VDC, 1.3 A, 15.6 W, TXM 015-112
Order No.:
 32C2874
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXM 015-112
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 22.16 € *
1 pcs.
22.1578 €
10 pcs.
19.9444 €
85-264 VAC/120-375 VDC
1.3 A
12 VDC
80 %
15.6 W
28.8 mm
51 mm
79 mm
1
Power supply, 24 VDC, 700 mA, 16.8 W, TXM 015-124
Order No.:
 32C2876
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXM 015-124
Available: 0 pcs. Leadtime: 19 Weeks **
Total Price: 22.16 € *
1 pcs.
22.1578 €
10 pcs.
19.9444 €
85-264 VAC/120-375 VDC
700 mA
24 VDC
83 %
16.8 W
28.8 mm
51 mm
79 mm
1