TXL 750-24S | TRACO POWER

Power supply, 24 VDC, 31.3 A, 751 W, TXL 750-24S

Order No.: 32C2870
EAN: 4099891287856
MPN:
TXL 750-24S
Series: TXL
TRACO POWER
default L
Image may differ
Unit Price (€ / pc.)
391.4148 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
391.41 € *
Price list
Quantity
Price per unit*
1 pcs.
391.4148 €
10 pcs.
352.2757 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 31.3 A
Width 125 mm
Input voltage AC 90-264 VAC/127-375 VDC
Length 275 mm
Power 751 W
Depth 63 mm
efficiency 88 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Output current
Output voltage DC
efficiency
Power
Depth
Input voltage AC
Width
Length
Number of outputs
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Output current
Output voltage DC
efficiency
Power
Depth
Input voltage AC
Width
Length
Number of outputs
Power supply, 48 VDC, 15.8 A, 750 W, TXL 750-48S
Order No.:
 32C2871
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXL 750-48S
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 391.41 € *
1 pcs.
391.4148 €
10 pcs.
352.2757 €
15.8 A
48 VDC
90 %
750 W
63 mm
90-264 VAC/127-375 VDC
125 mm
275 mm
1
Power supply, 24 VDC, 31.3 A, 751 W, TXL 750-24S
Order No.:
 32C2870
Manufacturer:
 TRACO POWER
Manufacturer SKU:
 TXL 750-24S
Available: 0 pcs. Leadtime: 26 Weeks **
Total Price: 391.41 € *
1 pcs.
391.4148 €
10 pcs.
352.2757 €
31.3 A
24 VDC
88 %
751 W
63 mm
90-264 VAC/127-375 VDC
125 mm
275 mm
1