787-1722 | WAGO

Power supply, 22-26 VDC, 2.1 A, 240 W, 787-1722

Order No.: 25K4246
EAN: 4055143372442
MPN:
787-1722
Series: 787
WAGO
default L
Image may differ
Unit Price (€ / pc.)
112.6454 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
112.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
112.6454 €

Switched-mode power supply, 787-1722, WAGO

Switched-mode power supply, Eco, 1-phase, 24 VDC output voltage, 5 A output current, DC-OK LED.

Features

  • Switched-mode power supply
  • Natural convection cooling when horizontally mounted
  • Encapsulated for use in control cabinets
  • Suitable for both parallel and series operation
  • DIN-35 rail mountable in different positions
  • Direct installation on mounting plate via cable grip
Technical specifications
Number of outputs 1
Output voltage DC 22-26 VDC
Output current 2.1 A
Width 60 mm
Input voltage AC 90-264 VAC
Height 130 mm
Length 99 mm
Power 240 W
Degree of protection (IP) IP20
Depth 99 mm
efficiency 88 %
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Depth
Length
Number of outputs
Degree of protection (IP)
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Input voltage AC
Width
Output current
Height
Output voltage DC
efficiency
Power
Depth
Length
Number of outputs
Degree of protection (IP)
Power supply, 24 VDC, 2.5 A, 60 W, 787-1712
Order No.:
 25K4245
Manufacturer:
 WAGO
Manufacturer SKU:
 787-1712
Available: 1 pcs. Leadtime: 2 Weeks **
Total Price: 77.34 € *
1 pcs.
77.3381 €
100-240 VAC
40 mm
2.5 A
90 mm
24 VDC
88 %
60 W
99 mm
99 mm
1
IP20
Power supply, 24 VDC, 10 A, 240 W, 787-1732
Order No.:
 25K4247
Manufacturer:
 WAGO
Manufacturer SKU:
 787-1732
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 185.58 € *
1 pcs.
185.5805 €
100-240 VAC
70 mm
10 A
165 mm
24 VDC
91 %
240 W
99 mm
99 mm
1
IP20
Power supply, 22-26 VDC, 2.1 A, 240 W, 787-1722
Order No.:
 25K4246
Manufacturer:
 WAGO
Manufacturer SKU:
 787-1722
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 112.65 € *
1 pcs.
112.6454 €
90-264 VAC
60 mm
2.1 A
130 mm
22-26 VDC
88 %
240 W
99 mm
99 mm
1
IP20