787-1212 | WAGO

Power supply, 22 to 26 VDC, 2.5 A, 60 W, 787-1212

Order No.: 25K4241
EAN: 4055143415064
MPN:
787-1212
Series: 787
WAGO
default L
Image may differ
Unit Price (€ / pc.)
85.8823 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
85.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
85.8823 €

Power supply, 787-1212, WAGO

Features

  • Compact and flat design
  • Ideal for distributed applications
  • Efficiency up to 88
  • Overhead installation permitted
Technical specifications
Number of outputs 1
Output voltage DC 22 to 26 VDC
Output current 2.5 A
Width 72 mm
Input voltage AC 85-264, 125-375 VAC
Height 90 mm
Power 60 W
Degree of protection (IP) IP20
Depth 56 mm
efficiency 89 %
Logistics
Country of origin CN
Customs tariff number 85043180
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Output current
efficiency
Power
Depth
Input voltage AC
Height
Output voltage DC
Number of outputs
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Output current
efficiency
Power
Depth
Input voltage AC
Height
Output voltage DC
Number of outputs
Degree of protection (IP)
Power supply, 22 to 26 VDC, 1.3 A, 31.2 W, 787-1202
Order No.:
 25K4240
Manufacturer:
 WAGO
Manufacturer SKU:
 787-1202
Available: 0 pcs. Leadtime: On Request **
Total Price: 77.81 € *
1 pcs.
77.8141 €
54 mm
1.3 A
87 %
31.2 W
56 mm
85-264, 125-375 VAC
90 mm
22 to 26 VDC
1
IP20
Power supply, 22 to 26 VDC, 2.5 A, 60 W, 787-1212
Order No.:
 25K4241
Manufacturer:
 WAGO
Manufacturer SKU:
 787-1212
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 85.88 € *
1 pcs.
85.8823 €
72 mm
2.5 A
89 %
60 W
56 mm
85-264, 125-375 VAC
90 mm
22 to 26 VDC
1
IP20