FLUKE 709 | Fluke
Loop calibrator Fluke 709
Order No.: 27K1391
EAN: 0095969643740
MPN:
FLUKE 709
4234350
Unit Price (€ / pc.)
1,542.24 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Current loop calibrator, 4234350, Fluke
The Fluke 709 mA current loop calibrator saves time and delivers high-quality results. This tool saves you time measuring or giving voltage or loop current and feeding a current loop.
Features
- Excellent accuracy with 0.01% of reading
- Handy and rugged instrument that runs on 6 AAA batteries
- Intuitive operation with Quick-Set knob for fast setup and easy handling
- Integrated switchable 250? resistor for HART communication
Technical specifications
Resolution | 1 mV | |
Width | 90 mm | |
Length | 150 mm | |
max. operating temperature | 55 °C | |
min. operating temperature | -10 °C | |
Voltage | 24 V | |
Depth | 30 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |