FLUKE 709H | Fluke

CALIBRATOR FLUKE 709H

Order No.: 27K0273
EAN: 0095969643757
MPN:
FLUKE 709H
4234361
Series: FLUKE 709
Fluke
default L
Image may differ
Unit Price (€ / pc.)
2,425.2200 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,425.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,425.2200 €

Current loop calibrator, 4234361, Fluke

The Fluke 709H current loop calibrator saves time and delivers high-quality results. It enables HART communication and supports a select set of universal and common practice HART commands. This is what makes the 709H so unique, both as an affordable, compact current loop calibrator and as a powerful tool for HART communication.

Features

  • Excellent accuracy at 0.01% of reading
  • Intuitive operation with quick-set knob for fast setting and easy handling
  • Integrated switchable 250-? resistor for HART communication
Technical specifications
Resolution 1 mV
Width 90 mm
Length 150 mm
max. operating temperature 55 °C
min. operating temperature -10 °C
Voltage 24 V
Depth 30 mm
Logistics
Country of origin US
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Depth
Width
Length
Resolution
Voltage
min. operating temperature
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Depth
Width
Length
Resolution
Voltage
min. operating temperature
max. operating temperature
CALIBRATOR FLUKE 709H
Order No.:
 27K0273
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 709H
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,425.22 € *
1 pcs.
2,425.2200 €
30 mm
90 mm
150 mm
1 mV
24 V
-10 °C
55 °C
Loop calibrator Fluke 709
Order No.:
 27K1391
Manufacturer:
 Fluke
Manufacturer SKU:
 FLUKE 709
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,542.24 € *
1 pcs.
1,542.24 €
30 mm
90 mm
150 mm
1 mV
24 V
-10 °C
55 °C