FS3000/6000A-TF-4-II | Fluke

CLAMP FS3000/6000ATF4II

Order No.: 27K0169
EAN: 0095969757997
MPN:
FS3000/6000A-TF-4-II
4531828
Fluke
default L
Image may differ
Unit Price (€ / pc.)
2,708.44 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,708.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,708.44 €

Current clamp, 4531828, Fluke

Features

  • Current range: 0.8A to 6000A
  • Frequency range: 40Hz to 5kHz
Technical specifications
Version Flexible current clamp
max. measured value (frequency) 5 kHz
max. measured current value (AC) 6000 A
min. Measured value (frequency) 40 Hz
Logistics
Country of origin BG
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes