I200 | Fluke

TRMS AC current clamp I200, 200 A (AC), 600 V (AC), opening 20 mm, CAT III 600 V

Order No.: 27K0158
EAN: 0095969063937
MPN:
I200
664755
Fluke
default L
Image may differ
Unit Price (€ / pc.)
290.36 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
290.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
290.36 €

Current clamp, 664755, FLUKE

Fluke ac current clamp.

Technical specifications
Version AC current clamp
TRMS possible Yes
max. measured value (frequency) 10 kHz
max. measured current value (AC) 200 A
min. Measured value (frequency) 40 Hz
max. voltage measuring range (AC) 600 V
Surge voltage category CAT III 600 V
Pliers opening 20 mm
Logistics
Country of origin FR
Customs tariff number 90309000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Surge voltage category
Version
max. voltage measuring range (AC)
max. measured current value (DC)
Pliers opening
max. voltage measuring range (DC)
TRMS possible
max. measured current value (AC)
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
max. voltage measuring range (AC)
max. measured current value (DC)
Pliers opening
max. voltage measuring range (DC)
TRMS possible
max. measured current value (AC)
CURRENT CLAMP i40S-EL/3pk
Order No.:
 27K0150
Manufacturer:
 Fluke
Manufacturer SKU:
 I40S-EL/3PK
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 1,026.97 € *
1 pcs.
1,026.97 €
current clamp
15 mm
Current clamp I40S-EL, opening 15 mm
Order No.:
 27K0151
Manufacturer:
 Fluke
Manufacturer SKU:
 I40S-EL
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 366.52 € *
1 pcs.
366.52 €
current clamp
15 mm
No