CL20M45 | Diotec

DIODE CL20M45

Order No.: 09S3983
EAN: 4099879046833
MPN:
CL20M45
Series: CL
Diotec
default L
Image may differ
Unit Price (€ / pc.)
0.1940 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1940 €
Technical specifications
Number of diodes 1
Version Current limiting diode
Limiter current 20 mA
Enclosure DO-214AA
max. working voltage 45 V
max. operating temperature 150 °C
min. operating temperature -50 °C
Assembly SMD
Junction temperature (max.) 150 °C
Junction temperature (min.) -50 °C
Rated blocking voltage 500 mV
Power loss 1 W
Logistics
Country of origin CN
Customs tariff number 85411000
MSL MSL 1
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Limiter current
Power loss
Version
Number of diodes
Rated blocking voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Limiter current
Power loss
Version
Number of diodes
Rated blocking voltage
Assembly
min. operating temperature
max. operating temperature
Enclosure
DIODE CL20M45
Order No.:
 09S3983
Manufacturer:
 Diotec
Manufacturer SKU:
 CL20M45
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.19 € *
3000 pcs.
0.1940 €
20 mA
1 W
Current limiting diode
1
500 mV
SMD
-50 °C
150 °C
DO-214AA
DIODE CL15M45
Order No.:
 09S3981
Manufacturer:
 Diotec
Manufacturer SKU:
 CL15M45
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 0.19 € *
3000 pcs.
0.1940 €
15 mA
1 W
Current limiting diode
1
500 mV
SMD
-50 °C
150 °C
DO-214AA