Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Stripping tool, 72850, AWG 24, D 0.50 mm

Order No. 05 L 7735

This product is no longer available.
A substitute product (03 L 3877) is available here.

Technical features

Manufacturer information

Country of origin Germany
Customs tariff number 82055980
The above illustration may deviate

Stripping tools, type 72850.

The stripping knife matches the cable's diameter precisely and has an adjustable length stop which prevents damage to the conductor during stripping.

 

Technical attributes (type, for wire thickness (AWG), wire diameter in mm): 72850, AWG 24, D 0.50 mm

  • Conformities

    RoHS compliant (08.06.2011)
    REACH not relevant
    PAK not specified
    PFOS not specified
    SVHC free (07.07.2017)