Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Stripping and crimp tool 0.5 to 2.5 mm², 61000

Order No. 05 L 792

Manufacturer name

Jokari

Manufacturer No.

61000
QUADRO

piece
Total

€ 189.21
We order for you.
Clicking on the "Add to cart" button will initiate your order.
Delivery:

scale from 1
Price* per piece € 189.21
product.detail.add.UNDEFINED

Technical features

Manufacturer information

Manufacturer name Jokari
Manufacturer number 61000
QUADRO
Country of origin Germany
Customs tariff number 82032000
The above illustration may deviate

Stripping and crimp tools, type Jokari QUADRO.

With stripper, drill mechanism, diagonal cutter, crimp mechanism for wire end ferrules (taped), each from 0.5 to 2.5 mm², replaceable cartridges for taped wire end ferrules, suitable for cables with PVC insulation; Weight: 217 g.

Type: 61000, tool

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (28.10.2008)
Related products