30600 | Jokari
Stripping knife for Round cable, Flat cable, Coaxial cable, cable-Ø 4.8-7.5 mm, L 100 mm, 22 g, 30600
Order No.: 06L8777
EAN: 4099891368753
MPN:
30600
Secura Coaxi No. 1
Unit Price (€ / pc.)
18.7782 € *
Available: 3 pcs.
Next delivery: 2 pcs. on 2024-06-05
Leadtime: 8 Weeks **
Total Price:
18.78 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7782 €
10 pcs.
16.5291 €
50 pcs.
15.3986 €
150 pcs.
14.7203 €
500 pcs.
13.9706 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stripping tools, type Jokari Secura Coaxi No. 1.
Stripping tool for all standard coax cables, e.g. TV cables (4.8 to 7.5 mm), RG 58 U, RG 59 U etc., and for PVC-Flex 3 x 0.75 mm², with length scale.
Type: 30600, stripping tool Secura Coaxi No. 1
Technical specifications
Version | stripping knife | |
Suitable for | Round cable, Flat cable, Coaxial cable | |
Weight | 22 g | |
Length | 100 mm | |
Cable Diameter | 4.8-7.5 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119300 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |