Stripping tools, type Jokari Allrounder.
For stripping round and flat cables; Capacity: round cable Ø 4.0 to 15 mm, flat cable up to a width of 15 mm, flexible conductors from 1.5 to 50 mm². Shell material: polyamide (PA). Blades: hardened special steel. Color: yellow. Dimensions: 130 x 35 x 24 mm. Weight: 48 g.
Type: 30900, stripping tool
Version | stripping knife | |
AWG cross-section | AWG 16-1/0 | |
Suitable for | Flat and round cable | |
Weight | 48 g | |
Length | 130 mm | |
Cable Diameter | 4-15 mm | |
Cable cross-section | 1.5-50 mm² | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82119300 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
05L7748
Manufacturer SKU:
30910
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available