45-918 | IDEAL

Stripping pliers for Solid and Stranded wires, 1.3-13.3 mm², AWG 16-6, 45-918

Order No.: 05L798
EAN: 4099891368623
MPN:
45-918
T-STRIPPER AWG 6-14/8-16
IDEAL
default L
Image may differ
Unit Price (€ / pc.)
57.6912 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
57.69 € *
Price list
Quantity
Price per unit*
1 pcs.
57.6912 €
3 pcs.
51.8959 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stripping pliers, type IDEAL Kinetic Reflex T-Stripper.

With integrated bending holes, slip-proof Santoprene grip coating, ThumbValley frame guide, ground profile blades, spring-loaded release.

Technical attributes (type, stripping range wire/stranded wire): 45–918, AWG 6 to 14/AWG 8 to 16

Technical specifications
Version stripping pliers
AWG cross-section AWG 16-6
Suitable for Solid and Stranded wires
Cable cross-section 1.3-13.3 mm²
1000V Insulated No
Logistics
Country of origin US
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
AWG cross-section
Version
Suitable for
1000V Insulated
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
AWG cross-section
Version
Suitable for
1000V Insulated