0402 0024 000 | SES-Sterling
Stripping pliers for Flexible cables, 0.5-6.0 mm², cable-Ø 1-3.2 mm, L 180 mm, 200 g, 0402 0024 000
Order No.: 05L7930
EAN: 3597470643174
MPN:
0402 0024 000
ZANGE 6010U
Unit Price (€ / pc.)
83.8117 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
83.81 € *
Price list
Quantity
Price per unit*
1 pcs.
83.8117 €
5 pcs.
71.3524 €
10 pcs.
66.7471 €
*incl. VAT plus shipping costs
**Subject to prior sale
Type: 6010–U, wire stripper, 0.5 to 6.0 mm²
Technical specifications
Version | stripping pliers | |
Suitable for | Flexible cables | |
Weight | 200 g | |
Length | 180 mm | |
Cable Diameter | 1-3.2 mm | |
Cable cross-section | 0.5-6.0 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | FR |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |