Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Stripper, 0.75 mm, 6 mm

  • Cable cross-section: 0,75 - 6 mm²

Order No. 05 L 7894

Manufacturer name

IDEAL

Manufacturer No.

45-092-341
STRIPMASTER

piece
Total

€ 70.21
There are 6 piece in stock
Delivery:

scale from 1 from 3 from 6
Price* per piece € 70.21 € 64.26 € 59.381
product.detail.add.UNDEFINED

Technical features

0,75 - 6 mm²

Manufacturer information

Manufacturer name IDEAL
Manufacturer number 45-092-341
STRIPMASTER
Country of origin USA
Customs tariff number 82032000
The above illustration may deviate

Stripping pliers, type IDEAL Stripmaster.

For single-pass stripping, robust die-cast frame, precision ground blades and wire grippers.

 

Technical attributes (type, for wire cross-sections): 45–092–341, 0.75/1.0/1.5/2.5/4.0/6.0 mm²

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (15.12.2010)
Other versions