9001280000 | Weidmüller

Stripping pliers for PVC-coated cables, PTFE-coated cables, Silicone-coated cables, 0.08-1.0 mm², AWG 28-18, cable-Ø 0.3-1.3 mm, L 135 mm, 110 g, 9001280000

Order No.: 05L7875
EAN: 4008190011215
MPN:
9001280000
M-D-STRIPAX
Series: STRIPAX
Weidmüller
default L
front L
Image may differ
Unit Price (€ / pc.)
115.0611 € *
Available: 0 pcs.
Available in 8 Days: 5 pcs.
Leadtime: On Request **
Total Price:
115.06 € *
Price list
Quantity
Price per unit*
1 pcs.
115.0611 €
3 pcs.
111.6101 €
10 pcs.
107.7783 €
25 pcs.
104.8866 €
100 pcs.
100.2813 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stripping plier Mini-Duro-Stripax from Weidmüller

Self-adjusting, large wire entry and wire cutter for conductor cross-sections up to 1.0 mm².

  • No splicing of individual wires
  • Blade inserts are easy to replace
  • All inserts fit one housing
  • Guide bars in the blade cassettes facilitate correct positioning of the wire in the tool
  • Technical specifications
    Stripping Length 7 mm
    Version stripping pliers
    AWG cross-section AWG 28-18
    Suitable for PVC-coated cables, PTFE-coated cables, Silicone-coated cables
    Weight 110 g
    Length 135 mm
    Cable Diameter 0.3-1.3 mm
    Cable cross-section 0.08-1.0 mm²
    1000V Insulated No
    Logistics
    Country of origin DE
    Customs tariff number 82032000
    Compliance
    RoHS conform not_relevant
    Date of RoHS guidelines 3/31/15
    SVHC free No
    Substance description Lead
    Accessory
    Variations
    AWG cross-section
    Cable Diameter
    Cable cross-section
    Version
    Length
    Stripping Length
    Suitable for
    1000V Insulated
    Weight
    1 item in 2 variations
    *incl. VAT plus shipping costs
    Item description
    Total
    Price list
    AWG cross-section
    Cable Diameter
    Cable cross-section
    Version
    Length
    Stripping Length
    Suitable for
    1000V Insulated
    Weight
    Stripping pliers for PVC-coated cables, PTFE-coated cables, Silicone-coated cables, 0.08-1.0 mm², AWG 28-18, cable-Ø 0.3-1.3 mm, L 135 mm, 110 g, 9001280000
    Order No.:
     05L7875
    Manufacturer:
     Weidmüller
    Manufacturer SKU:
     9001280000
    Available: 0 pcs. Available in 8 Days: 5 pcs. Leadtime: On Request **
    Total Price: 115.06 € *
    1 pcs.
    115.0611 €
    3 pcs.
    111.6101 €
    10 pcs.
    107.7783 €
    25 pcs.
    104.8866 €
    100 pcs.
    100.2813 €
    AWG 28-18
    0.3-1.3 mm
    0.08-1.0 mm²
    stripping pliers
    135 mm
    7 mm
    PVC-coated cables, PTFE-coated cables, Silicone-coated cables
    No
    110 g