20300 | Jokari
Stripping pliers for Shielded cables , Unshielded cables , TPE U cables , PUR-coated halogen-free sensor cables , PVC-coated cables , PUR-coated cables, cable-Ø 4.4-7 mm, L 172 mm, 152 g, 20300
Order No.: 05L7845
EAN: 4011391203006
MPN:
20300
Sensor Special
Unit Price (€ / pc.)
100.6264 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2024-04-26
Leadtime: 8 Weeks **
Total Price:
100.63 € *
Price list
Quantity
Price per unit*
1 pcs.
100.6264 €
3 pcs.
97.6038 €
10 pcs.
94.2480 €
25 pcs.
91.7371 €
100 pcs.
87.7149 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire strippers Sensor Special, type Jokari 20300.
Automatic detection system for shielded and non-shielded sensor cables with PUR or PVC outer insulation; Cable diameter: 4.4 to 7.0 mm. Stripping length: any. Tool length: 172 mm. Weight: 152 g.
Type: 20300, wire stripper Sensor Special
Technical specifications
Version | stripping pliers | |
Suitable for | Shielded cables , Unshielded cables , TPE U cables , PUR-coated halogen-free sensor cables , PVC-coated cables , PUR-coated cables | |
Weight | 152 g | |
Length | 172 mm | |
Cable Diameter | 4.4-7 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |