12 62 180 | Knipex
Stripping pliers for Insulated cables, 0.2-6.0 mm², AWG 24-10, L 180 mm, 151 g, 12 62 180
Order No.: 05L7820
EAN: 4003773054573
MPN:
12 62 180
1262180
Unit Price (€ / pc.)
40.3410 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
40.34 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3410 €
6 pcs.
36.3069 €
*incl. VAT plus shipping costs
**Subject to prior sale
Compact standard tool at a favourable price for all current cable cross-sections and insulating materials. For single, multiple and fine stranded cables of 0.2 up to 6 mm² with standard insulation. Adapts automatically to the respective cable cross-section- prevents damage to the conductor. Handy shape and low weight provide high operation comfort. Narrow head style for use in confined areas. With wire cutter for copper and aluminium wires up to 2.5 mm². With adjustable length stop from 6.0 - 18.0 mm for cutting the same stripping lengths during repetitive work. Body: plastic, fibreglass-reinforced. Blades: special tool steel, oil-hardened, interchangeable
Technical specifications
Version | stripping pliers | |
AWG cross-section | AWG 24-10 | |
Suitable for | Insulated cables | |
Weight | 151 g | |
Length | 180 mm | |
Cable cross-section | 0.2-6.0 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |