Stripping tool Sensor Mini, type Jokari 20310.
For processing sensor cables and precise removal of cable outer insulation with diameters from 3.2 to 4.4 mm without damage to the inner conductors or shielding braid. The tool features an automatic sensing system for automatic adjustment to the different cable diameters. This facilitates the efficient and safe stripping of cables, for example, for wiring sensor-actuator junction boxes, bus couplers and connectors. Suitable for multicore, shielded and non-shielded PUR, PVC and TPE-U cables.
Type: 20310, stripping tool
Version | stripping pliers | |
Suitable for | PVC-coated cables, PUR-coated cables, Shielded cables, Unshielded cables, TPE U cables, PUR-coated halogen-free sensor cables, PUR-coated cables | |
Weight | 126 g | |
Length | 165 mm | |
Cable Diameter | 3.2-4.4 mm | |
1000V Insulated | No |
Country of origin | DE |
Customs tariff number | 82032000 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Order No.:
02L5828
Manufacturer SKU:
29310
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available