Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Stripper, 50 µm, 0.5 mm

  • Cable cross-section: 0,05-0,5 mm²

Order No. 05 L 7896

Manufacturer name

IDEAL

Manufacturer No.

45-098-341
STRIPMASTER

piece
Total

€ 80.28
There are 1 piece in stock
Delivery:

scale from 1 from 5 from 10 from 30 from 60 from 200
Price* per piece € 80.2774 € 71.0787 € 69.3056 € 67.2231 € 65.212 € 63.2604
product.detail.add.UNDEFINED

Technical features

0,05-0,5 mm²

Manufacturer information

Manufacturer name IDEAL
Manufacturer number 45-098-341
STRIPMASTER
Country of origin USA
Customs tariff number 82032000
The above illustration may deviate

Stripping pliers, type IDEAL Stripmaster.

For single-pass stripping, robust die-cast frame, precision ground blades and wire grippers.

Technical attributes (type, for wire cross-sections): 45–098–341, 0.05/0.1/0.15/0.22/0.34/0.5 mm²

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (15.12.2010)
Related products