Online support

Service hotline

+49 89 55875-230

Mon-Fri 8:00 to 19:00

Call-back service

We call you back.

Contact

Do you have any questions or suggestions?
Write to us. We are there for you.

Stripper, 16 mm, 26 mm

  • Cable cross-section: 0,13-2,1 mm²

Order No. 05 L 8284

Manufacturer name

IDEAL

Manufacturer No.

45-121
STRIPPER T-6

piece
Total

€ 22.53
Product coming soon
Delivery:

scale from 1 from 5 from 10
Price* per piece € 22.5267 € 20.7893 € 18.5283
product.detail.add.UNDEFINED

Technical features

0,13-2,1 mm²

Manufacturer information

Manufacturer name IDEAL
Manufacturer number 45-121
STRIPPER T-6
Country of origin USA
Customs tariff number 82032000
The above illustration may deviate

Stripping pliers, type IDEAL T-Stripper.

Compact tool with wire trimmer and pliers function.

Technical attributes (type, stripping range for solid wire, stranded wire): 45–121, AWG 24 to 14, AWG 26 to 16

  • Technical Data Sheets

  • Conformities

    RoHS not relevant
    REACH not relevant
    PAK free
    PFOS free
    SVHC free (Date not available)
Related products