Cable cross-section
Cable structure
Colour
Outer diameter
AWG cross-section
Material
Halogen free
Max. current
Temperature range (unmoved)
Cable material
Heat resistance
Core insulation material
Temperature range (active)
Rated voltage
Weight
Length
213 items in 4,731 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Cable structure
Colour
Outer diameter
AWG cross-section
Material
Halogen free
Max. current
Temperature range (unmoved)
Cable material
Heat resistance
Core insulation material
Temperature range (active)
Rated voltage
Weight
Length
PTFE-switching strand, Li5Y_250V, 0.09 mm², AWG 28, red, outer Ø 0.64 mm
Order No.:
 92F242
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 570702808
Available: 93 mtr. Available in 7 Days: 5,750 mtr. Leadtime: 1 Week **
Total Price: 1.68 € *
1 mtr.
1.6779 €
10 mtr.
1.4042 €
250 mtr.
1.1781 €
1000 mtr.
1.0710 €
2500 mtr.
0.9520 €
0.09 mm²
7 x 0.127 mm
red
0.64 mm
AWG 28
-65 °C to 200 °C
copper, silver-plated
PTFE
250 V
PVC-stranded wire, highly flexible, LifY, 0.25 mm², AWG 24, green, outer Ø 1.4 mm
Order No.:
 92F616
Manufacturer SKU:
 LIFY 0,25/1,4 GRÜN
Available: 3,420 mtr. Available in 7 Days: 8,463 mtr. Leadtime: 1 Week ** Next delivery: 1,500 mtr. on 2024-05-31
Total Price: 0.55 € *
1 mtr.
0.5474 €
10 mtr.
0.4998 €
100 mtr.
0.4522 €
1000 mtr.
0.3927 €
2500 mtr.
0.3451 €
0.25 mm²
128 x 0.05 mm
green
1.4 mm
AWG 24
No
-30 °C to 70 °C
copper, bright
PVC
-5 °C to 70 °C
900 V
PVC-switching wire, Yv, red/black, outer Ø 1.1 mm
Order No.:
 92F423
Manufacturer SKU:
 YV 2X0,6/1,1 ROT/SCHWARZ
Available: 3 pck. Leadtime: 5 Weeks **
Total Price: 42.22 € *
1 pck.
42.2212 €
5 pck.
39.6865 €
25 pck.
38.1752 €
50 pck.
36.4735 €
100 pck.
34.9622 €
red/black
1.1 mm
No
-30 °C to 70 °C
copper, tin-plated
PVC
-5 °C to 70 °C
900 V