H07V-K 1,50/3,1 SW | Insulated stranded wires

PVC-Stranded wire, high flexible, H07V-K, 1.5 mm², AWG 16, black, outer Ø 3.1 mm

Order No.: 94F9460
EAN: 4099891188238
MPN:
H07V-K 1,50/3,1 SW
Series: H07V-K
default L
Image may differ
Unit Price (€ / mtr.)
0.4998 € *
Available: 465 mtr.
Leadtime: 2 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 mtr.
0.4998 €
50 mtr.
0.4522 €
100 mtr.
0.4046 €
500 mtr.
0.3451 €
1000 mtr.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, H07V-K 1,50/3,1 SW, N.A.

PVC stranded wire H07V-K according to VDE 0281, cross-section: 1.5 mm², O.D. 3.1 mm, conductor material: copper, bare. Nominal voltage U0/U: 450/750 V.

Technical specifications
Core insulation material PVC
Outer diameter 3.1 mm
AWG cross-section AWG 16
Colour black
Halogen free No
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 1.5 mm²
Rated voltage 750 V
Rated voltage U0 450 V
Standard number VDE 0281
Test voltage 2.5 kV
Temperature range (active) 5 °C to 70 °C
Temperature range (unmoved) -40 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Temperature range (active)
Temperature range (unmoved)
Cable cross-section
Outer diameter
Colour
AWG cross-section
Standard number
Conductor category
Rated voltage
Cable material
Rated voltage U0
Core insulation material
Halogen free
1 item in 58 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Temperature range (active)
Temperature range (unmoved)
Cable cross-section
Outer diameter
Colour
AWG cross-section
Standard number
Conductor category
Rated voltage
Cable material
Rated voltage U0
Core insulation material
Halogen free
PVC-Stranded wire, high flexible, H07V-K, 6.0 mm², AWG 10, white, outer Ø 4.9 mm
Order No.:
 94F9530
Manufacturer SKU:
 H07V-K 6,00/4,8 WS
Available: 20 mtr. Leadtime: 8 Weeks **
Total Price: 1.34 € *
1 mtr.
1.3447 €
10 mtr.
1.1543 €
50 mtr.
1.0591 €
100 mtr.
0.9996 €
500 mtr.
0.9282 €
5 °C to 70 °C
-40 °C to 70 °C
6.0 mm²
4.9 mm
white
AWG 10
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 6.0 mm², AWG 10, black, outer Ø 4.9 mm
Order No.:
 94F9520
Manufacturer SKU:
 H07V-K 6,00/4,8 SW
Available: 78 mtr. Leadtime: 3 Weeks **
Total Price: 1.34 € *
1 mtr.
1.3447 €
10 mtr.
1.1543 €
50 mtr.
1.0591 €
100 mtr.
0.9996 €
500 mtr.
0.9282 €
5 °C to 70 °C
-40 °C to 70 °C
6.0 mm²
4.9 mm
black
AWG 10
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 2.5 mm², AWG 14, black, outer Ø 3.7 mm
Order No.:
 94F9480
Manufacturer SKU:
 H07V-K 2,50/3,7 SW
Available: 366 mtr. Leadtime: 3 Weeks **
Total Price: 6.66 € *
10 mtr.
0.6664 €
50 mtr.
0.5593 €
100 mtr.
0.4998 €
500 mtr.
0.4403 €
1000 mtr.
0.3808 €
5 °C to 70 °C
-40 °C to 70 °C
2.5 mm²
3.7 mm
black
AWG 14
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 2.5 mm², AWG 14, blue, outer Ø 3.7 mm
Order No.:
 94F9485
Manufacturer SKU:
 H07V-K 2,50/3,7 DKBL
Available: 460 mtr. Leadtime: 8 Weeks **
Total Price: 6.66 € *
10 mtr.
0.6664 €
50 mtr.
0.5593 €
100 mtr.
0.4998 €
500 mtr.
0.4403 €
1000 mtr.
0.3808 €
5 °C to 70 °C
-40 °C to 70 °C
2.5 mm²
3.7 mm
blue
AWG 14
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 4.0 mm², AWG 12, blue, outer Ø 4.3 mm
Order No.:
 94F9504
Manufacturer SKU:
 H07V-K 4,00/4,3 BL
Available: 85 mtr. Leadtime: 1 Week **
Total Price: 0.99 € *
1 mtr.
0.9877 €
10 mtr.
0.7973 €
50 mtr.
0.7378 €
100 mtr.
0.6307 €
500 mtr.
0.5593 €
5 °C to 70 °C
-40 °C to 70 °C
4.0 mm²
4.3 mm
blue
AWG 12
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 2.5 mm², AWG 14, gray, outer Ø 3.7 mm
Order No.:
 94F9492
Manufacturer SKU:
 H07V-K 2,50/3,7 GR
Available: 520 mtr. Leadtime: 1 Week **
Total Price: 6.66 € *
10 mtr.
0.6664 €
50 mtr.
0.5593 €
100 mtr.
0.4998 €
500 mtr.
0.4403 €
1000 mtr.
0.3808 €
5 °C to 70 °C
-40 °C to 70 °C
2.5 mm²
3.7 mm
gray
AWG 14
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 1.5 mm², AWG 16, white, outer Ø 3.1 mm
Order No.:
 94F9470
Manufacturer SKU:
 H07V-K 1,50/3,1 WS
Available: 80 mtr. Leadtime: 1 Week **
Total Price: 5.00 € *
10 mtr.
0.4998 €
50 mtr.
0.4522 €
100 mtr.
0.4046 €
500 mtr.
0.3451 €
1000 mtr.
0.3213 €
5 °C to 70 °C
-40 °C to 70 °C
1.5 mm²
3.1 mm
white
AWG 16
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 25 mm², AWG 4, black, outer Ø 9.3 mm
Order No.:
 94F9010
Manufacturer SKU:
 H07V-K 25/9,3 SW
Available: 90 mtr. Leadtime: 2 Weeks **
Total Price: 6.25 € *
1 mtr.
6.2475 €
10 mtr.
5.4978 €
50 mtr.
4.8314 €
100 mtr.
4.6410 €
500 mtr.
4.3435 €
-5 °C to 70 °C
-30 °C to 70 °C
25 mm²
9.3 mm
black
AWG 4
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 2.5 mm², AWG 14, red, outer Ø 3.7 mm
Order No.:
 94F9482
Manufacturer SKU:
 H07V-K 2,50/3,7 RT
Available: 515 mtr. Leadtime: 1 Week **
Total Price: 6.66 € *
10 mtr.
0.6664 €
50 mtr.
0.5593 €
100 mtr.
0.4998 €
500 mtr.
0.4403 €
1000 mtr.
0.3808 €
5 °C to 70 °C
-40 °C to 70 °C
2.5 mm²
3.7 mm
red
AWG 14
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 25 mm², AWG 4, red, outer Ø 9.3 mm
Order No.:
 94F9011
Manufacturer SKU:
 H07V-K 25/9,3 RT
Available: 118 mtr. Leadtime: 5 Weeks **
Total Price: 6.25 € *
1 mtr.
6.2475 €
10 mtr.
5.4978 €
50 mtr.
4.8314 €
100 mtr.
4.6410 €
500 mtr.
4.3435 €
-5 °C to 70 °C
-30 °C to 70 °C
25 mm²
9.3 mm
red
AWG 4
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 1.5 mm², AWG 16, gray, outer Ø 3.1 mm
Order No.:
 94F9472
Manufacturer SKU:
 H07V-K 1,50/3,1 GR
Available: 70 mtr. Leadtime: 8 Weeks **
Total Price: 5.00 € *
10 mtr.
0.4998 €
50 mtr.
0.4522 €
100 mtr.
0.4046 €
500 mtr.
0.3451 €
1000 mtr.
0.3213 €
5 °C to 70 °C
-40 °C to 70 °C
1.5 mm²
3.1 mm
gray
AWG 16
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 6.0 mm², AWG 10, red, outer Ø 4.9 mm
Order No.:
 94F9522
Manufacturer SKU:
 H07V-K 6,00/4,8 RT
Available: 70 mtr. Leadtime: 4 Weeks **
Total Price: 1.34 € *
1 mtr.
1.3447 €
10 mtr.
1.1543 €
50 mtr.
1.0591 €
100 mtr.
0.9996 €
500 mtr.
0.9282 €
5 °C to 70 °C
-40 °C to 70 °C
6.0 mm²
4.9 mm
red
AWG 10
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 1.5 mm², AWG 16, blue, outer Ø 3.1 mm
Order No.:
 94F9465
Manufacturer SKU:
 H07V-K 1,50/3,1 DKBL
Available: 230 mtr. Leadtime: 8 Weeks **
Total Price: 5.00 € *
10 mtr.
0.4998 €
50 mtr.
0.4522 €
100 mtr.
0.4046 €
500 mtr.
0.3451 €
1000 mtr.
0.3213 €
5 °C to 70 °C
-40 °C to 70 °C
1.5 mm²
3.1 mm
blue
AWG 16
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 16 mm², AWG 6, green/yellow, outer Ø 7.4 mm
Order No.:
 94F9009
Manufacturer SKU:
 H07V-K 16/7,4 GN/GE
Available: 77 mtr. Leadtime: 4 Weeks **
Total Price: 3.26 € *
1 mtr.
3.2606 €
10 mtr.
2.8679 €
50 mtr.
2.7013 €
100 mtr.
2.5109 €
500 mtr.
2.3800 €
-5 °C to 70 °C
-30 °C to 70 °C
16 mm²
7.4 mm
green/yellow
AWG 6
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 2.5 mm², AWG 14, green, outer Ø 3.7 mm
Order No.:
 94F9486
Manufacturer SKU:
 H07V-K 2,50/3,7 GN
Available: 615 mtr. Leadtime: 1 Week **
Total Price: 6.66 € *
10 mtr.
0.6664 €
50 mtr.
0.5593 €
100 mtr.
0.4998 €
500 mtr.
0.4403 €
1000 mtr.
0.3808 €
5 °C to 70 °C
-40 °C to 70 °C
2.5 mm²
3.7 mm
green
AWG 14
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 1.5 mm², AWG 16, blue/white, outer Ø 3.1 mm
Order No.:
 94F9463
Manufacturer SKU:
 H07V-K 1,50/3,1 WS/BL
Available: 45 mtr. Leadtime: 8 Weeks **
Total Price: 5.00 € *
10 mtr.
0.4998 €
50 mtr.
0.4522 €
100 mtr.
0.4046 €
500 mtr.
0.3451 €
1000 mtr.
0.3213 €
5 °C to 70 °C
-40 °C to 70 °C
1.5 mm²
3.1 mm
blue/white
AWG 16
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 1.5 mm², AWG 16, black, outer Ø 3.1 mm
Order No.:
 94F9460
Manufacturer SKU:
 H07V-K 1,50/3,1 SW
Available: 465 mtr. Leadtime: 2 Weeks **
Total Price: 5.00 € *
10 mtr.
0.4998 €
50 mtr.
0.4522 €
100 mtr.
0.4046 €
500 mtr.
0.3451 €
1000 mtr.
0.3213 €
5 °C to 70 °C
-40 °C to 70 °C
1.5 mm²
3.1 mm
black
AWG 16
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 6.0 mm², AWG 10, green/yellow, outer Ø 4.9 mm
Order No.:
 94F9536
Manufacturer SKU:
 H07V-K 6,00/4,8 GN/GE
Available: 205 mtr. Leadtime: 2 Weeks **
Total Price: 1.34 € *
1 mtr.
1.3447 €
10 mtr.
1.1543 €
50 mtr.
1.0591 €
100 mtr.
0.9996 €
500 mtr.
0.9282 €
5 °C to 70 °C
-40 °C to 70 °C
6.0 mm²
4.9 mm
green/yellow
AWG 10
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 1.5 mm², AWG 16, red, outer Ø 3.1 mm
Order No.:
 94F9462
Manufacturer SKU:
 H07V-K 1,50/3,1 RT
Available: 512 mtr. Leadtime: 8 Weeks **
Total Price: 5.00 € *
10 mtr.
0.4998 €
50 mtr.
0.4522 €
100 mtr.
0.4046 €
500 mtr.
0.3451 €
1000 mtr.
0.3213 €
5 °C to 70 °C
-40 °C to 70 °C
1.5 mm²
3.1 mm
red
AWG 16
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No
PVC-Stranded wire, high flexible, H07V-K, 10 mm², AWG 8, green/yellow, outer Ø 6.2 mm
Order No.:
 94F9004
Manufacturer SKU:
 H07V-K 10/6,2 GN/GE
Available: 100 mtr. Leadtime: 1 Week **
Total Price: 3.13 € *
1 mtr.
3.1297 €
10 mtr.
2.6537 €
50 mtr.
2.4514 €
100 mtr.
2.3562 €
500 mtr.
2.1658 €
-5 °C to 70 °C
-30 °C to 70 °C
10 mm²
6.2 mm
green/yellow
AWG 8
VDE 0281
CL.5 = fine stranded
750 V
copper, bright
450 V
PVC
No