H05V-K 0,75/2,3 BL | Insulated stranded wires
PVC-Stranded wire, high flexible, H05V-K, 0.75 mm², AWG 20, blue, outer Ø 2.4 mm
Unit Price (€ / mtr.)
0.3213 € *
Available: 3,760 mtr.
Leadtime: 2 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
10 mtr.
0.3213 €
50 mtr.
0.2880 €
100 mtr.
0.2606 €
500 mtr.
0.2321 €
1000 mtr.
0.2190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, H05V-K 0,75/2,3 BL, N.A.
PVC stranded wire H05V-K according to VDE 0281, cross-section: 0.75 mm², O.D. 2.4 mm, conductor material: copper, bare. Nominal voltage U0/U: 300/500 V.
Technical specifications
Core insulation material | PVC | |
Outer diameter | 2.4 mm | |
AWG cross-section | AWG 20 | |
Colour | blue | |
Halogen free | No | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.75 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Standard number | VDE 0281 | |
Test voltage | 2 kV | |
Temperature range (active) | 5 °C to 70 °C | |
Temperature range (unmoved) | -40 °C to 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |