Flexible stranded wire with Teflon insulation, type FEP.
For test leads, etc. Acid resistant and notch tough
Cross-section 0.5 mm², outer diameter 1.6 mm,.
Core insulation material | FEP | |
Outer diameter | 1.6 mm | |
AWG cross-section | AWG 20 | |
Colour | black | |
Cable structure | 130 x 0.07 mm | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.5 mm² | |
Rated voltage | 1 kV | |
Test voltage | 5 kV | |
Temperature range (active) | -90 °C to 205 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available