LIFY 1,50/2,9 GRÜN | Insulated stranded wires

PVC-stranded wire, highly flexible, LifY, 1.5 mm², AWG 16, green, outer Ø 2.9 mm

Order No.: 92F6323
EAN: 4099891178987
MPN:
LIFY 1,50/2,9 GRÜN
Series: LifY
default L
Image may differ
Unit Price (€ / mtr.)
1.8564 € *
Available: 120 mtr.
Next delivery: 200 mtr. on 2024-07-04
Leadtime: 16 Weeks **
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 mtr.
1.8564 €
10 mtr.
1.4756 €
100 mtr.
1.3923 €
1000 mtr.
1.1662 €
2500 mtr.
1.0353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded hook-up wires, ultra-flexible, type LifY

Particularly suitable for applications demanding maximum flexibility.

Technical specifications
Core insulation material PVC
Outer diameter 2.9 mm
AWG cross-section AWG 16
Colour green
Halogen free No
Cable structure 392 x 0.07 mm
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 1.5 mm²
Rated voltage 900 V
Standard number VDE 0482
Test voltage 2.5 kV
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Standard number
Temperature range (active)
Cable structure
Rated voltage
Cable cross-section
Outer diameter
Colour
AWG cross-section
Conductor category
Temperature range (unmoved)
Cable material
Core insulation material
Halogen free
1 item in 68 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Standard number
Temperature range (active)
Cable structure
Rated voltage
Cable cross-section
Outer diameter
Colour
AWG cross-section
Conductor category
Temperature range (unmoved)
Cable material
Core insulation material
Halogen free
PVC-stranded wire, highly flexible, LifY, 0.14 mm², AWG 26, blue, outer Ø 1.1 mm
Order No.:
 92F6114
Manufacturer SKU:
 LIFY 0,14/1,1 BLAU
Available: 687 mtr. Available in 7 Days: 16,100 mtr. Leadtime: 1 Week **
Total Price: 0.52 € *
1 mtr.
0.5236 €
10 mtr.
0.4879 €
100 mtr.
0.4403 €
1000 mtr.
0.3689 €
2500 mtr.
0.3094 €
VDE 0207
-5 °C to 70 °C
72 x 0.05 mm
500 V
0.14 mm²
1.1 mm
blue
AWG 26
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.25 mm², AWG 24, red, outer Ø 1.1 mm
Order No.:
 92F6131
Manufacturer SKU:
 LIFY 0,25/1,1 ROT
Available: 1,650 mtr. Leadtime: 16 Weeks ** Next delivery: 2,000 mtr. on 2024-07-11
Total Price: 0.54 € *
1 mtr.
0.5355 €
10 mtr.
0.4879 €
100 mtr.
0.4403 €
1000 mtr.
0.3808 €
2500 mtr.
0.3332 €
-5 °C to 70 °C
128 x 0.05 mm
300 V
0.25 mm²
1.1 mm
red
AWG 24
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 2.5 mm², AWG 14, gray, outer Ø 3.8 mm
Order No.:
 92F6287
Manufacturer SKU:
 LIFY 2,50/3,9 GRAU
Available: 149 mtr. Leadtime: 16 Weeks **
Total Price: 2.06 € *
1 mtr.
2.0587 €
10 mtr.
1.7374 €
100 mtr.
1.6065 €
1000 mtr.
1.4756 €
2500 mtr.
1.2733 €
-5 °C to 70 °C
651 x 0.07 mm
1 kV
2.5 mm²
3.8 mm
gray
AWG 14
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.25 mm², AWG 24, white, outer Ø 1.4 mm
Order No.:
 92F618
Manufacturer SKU:
 LIFY 0,25/1,4 WEISS
Available: 2,522 mtr. Available in 7 Days: 80,583 mtr. Leadtime: 1 Week ** Next delivery: 100 mtr. on 2024-05-28
Total Price: 0.55 € *
1 mtr.
0.5474 €
10 mtr.
0.4998 €
100 mtr.
0.4522 €
1000 mtr.
0.3927 €
2500 mtr.
0.3451 €
-5 °C to 70 °C
128 x 0.05 mm
900 V
0.25 mm²
1.4 mm
white
AWG 24
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 1.0 mm², AWG 18, green, outer Ø 2.6 mm
Order No.:
 92F6274
Manufacturer SKU:
 LIFY 1,00/2,6 GRÜN
Available: 384 mtr. Available in 7 Days: 3,290 mtr. Leadtime: 1 Week **
Total Price: 1.44 € *
1 mtr.
1.4399 €
10 mtr.
1.1543 €
100 mtr.
1.0710 €
1000 mtr.
0.9163 €
2500 mtr.
0.8092 €
VDE 0207
-5 °C to 70 °C
512 x 0.05 mm
900 V
1.0 mm²
2.6 mm
green
AWG 18
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.25 mm², AWG 24, blue, outer Ø 1.1 mm
Order No.:
 92F6132
Manufacturer SKU:
 LIFY 0,25/1,1 BLAU
Available: 0 mtr. Leadtime: 16 Weeks ** Next delivery: 1,980 mtr. on 2024-06-27
Total Price: 0.54 € *
1 mtr.
0.5355 €
10 mtr.
0.4879 €
100 mtr.
0.4403 €
1000 mtr.
0.3808 €
2500 mtr.
0.3332 €
-5 °C to 70 °C
128 x 0.05 mm
300 V
0.25 mm²
1.1 mm
blue
AWG 24
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.5 mm², AWG 20, green, outer Ø 1.9 mm
Order No.:
 92F623
Manufacturer SKU:
 LIFY 0,50/1,9 GRÜN
Available: 784 mtr. Leadtime: 16 Weeks **
Total Price: 0.77 € *
1 mtr.
0.7735 €
10 mtr.
0.6188 €
100 mtr.
0.5236 €
1000 mtr.
0.4403 €
2500 mtr.
0.3689 €
-5 °C to 70 °C
256 x 0.05 mm
900 V
0.5 mm²
1.9 mm
green
AWG 20
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.25 mm², AWG 24, brown, outer Ø 1.4 mm
Order No.:
 92F6162
Manufacturer SKU:
 LIFY 0,25/1,4 BRAUN
Available: 1,395 mtr. Available in 7 Days: 24,050 mtr. Leadtime: 1 Week **
Total Price: 0.55 € *
1 mtr.
0.5474 €
10 mtr.
0.4998 €
100 mtr.
0.4522 €
1000 mtr.
0.3927 €
2500 mtr.
0.3451 €
-5 °C to 70 °C
128 x 0.05 mm
900 V
0.25 mm²
1.4 mm
brown
AWG 24
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.75 mm², AWG 20, black, outer Ø 2.2 mm
Order No.:
 92F6261
Manufacturer SKU:
 LIFY 0,75/2,2 SCHWARZ
Available: 918 mtr. Leadtime: 16 Weeks **
Total Price: 1.09 € *
1 mtr.
1.0948 €
10 mtr.
0.8806 €
100 mtr.
0.8211 €
1000 mtr.
0.7021 €
2500 mtr.
0.6188 €
-10 °C to 70 °C
384 x 0.05 mm
300 V
0.75 mm²
2.2 mm
black
AWG 20
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.14 mm², AWG 26, brown, outer Ø 1.1 mm
Order No.:
 92F6120
Manufacturer SKU:
 LIFY 0,14/1,1 BRAUN
Available: 850 mtr. Available in 7 Days: 2,800 mtr. Leadtime: 1 Week **
Total Price: 0.52 € *
1 mtr.
0.5236 €
10 mtr.
0.4879 €
100 mtr.
0.4403 €
1000 mtr.
0.3689 €
2500 mtr.
0.3094 €
VDE 0207
-5 °C to 70 °C
72 x 0.05 mm
500 V
0.14 mm²
1.1 mm
brown
AWG 26
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.5 mm², AWG 20, yellow, outer Ø 1.9 mm
Order No.:
 92F624
Manufacturer SKU:
 LIFY 0,50/1,9 GELB
Available: 713 mtr. Leadtime: 6 Weeks **
Total Price: 0.77 € *
1 mtr.
0.7735 €
10 mtr.
0.6188 €
100 mtr.
0.5236 €
1000 mtr.
0.4403 €
2500 mtr.
0.3689 €
-5 °C to 70 °C
256 x 0.05 mm
900 V
0.5 mm²
1.9 mm
yellow
AWG 20
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.25 mm², AWG 24, green, outer Ø 1.1 mm
Order No.:
 92F6133
Manufacturer SKU:
 LIFY 0,25/1,1 GRÜN
Available: 0 mtr. Leadtime: 16 Weeks **
Total Price: 0.54 € *
1 mtr.
0.5355 €
10 mtr.
0.4879 €
100 mtr.
0.4403 €
1000 mtr.
0.3808 €
2500 mtr.
0.3332 €
-5 °C to 70 °C
128 x 0.05 mm
300 V
0.25 mm²
1.1 mm
green
AWG 24
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 2.5 mm², AWG 14, green/yellow, outer Ø 3.8 mm
Order No.:
 92F6289
Manufacturer SKU:
 LIFY 2,50/3,9 GELB/GRÜN
Available: 470 mtr. Leadtime: 16 Weeks **
Total Price: 2.06 € *
1 mtr.
2.0587 €
10 mtr.
1.7374 €
100 mtr.
1.6065 €
1000 mtr.
1.4756 €
2500 mtr.
1.2733 €
-5 °C to 70 °C
651 x 0.07 mm
1 kV
2.5 mm²
3.8 mm
green/yellow
AWG 14
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.14 mm², AWG 26, green, outer Ø 1.1 mm
Order No.:
 92F6116
Manufacturer SKU:
 LIFY 0,14/1,1 GRÜN
Available: 87 mtr. Available in 7 Days: 9,000 mtr. Leadtime: 1 Week ** Next delivery: 200 mtr. on 2024-05-21
Total Price: 0.52 € *
1 mtr.
0.5236 €
10 mtr.
0.4879 €
100 mtr.
0.4403 €
1000 mtr.
0.3689 €
2500 mtr.
0.3094 €
VDE 0207
-5 °C to 70 °C
72 x 0.05 mm
500 V
0.14 mm²
1.1 mm
green
AWG 26
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 1.0 mm², AWG 18, white, outer Ø 2.6 mm
Order No.:
 92F6276
Manufacturer SKU:
 LIFY 1,00/2,6 WEISS
Available: 502 mtr. Available in 7 Days: 2,200 mtr. Leadtime: 1 Week **
Total Price: 1.44 € *
1 mtr.
1.4399 €
10 mtr.
1.1543 €
100 mtr.
1.0710 €
1000 mtr.
0.9163 €
2500 mtr.
0.8092 €
VDE 0207
-5 °C to 70 °C
512 x 0.05 mm
900 V
1.0 mm²
2.6 mm
white
AWG 18
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.75 mm², AWG 20, blue, outer Ø 2.2 mm
Order No.:
 92F6263
Manufacturer SKU:
 LIFY 0,75/2,2 BLAU
Available: 518 mtr. Leadtime: 16 Weeks **
Total Price: 1.09 € *
1 mtr.
1.0948 €
10 mtr.
0.8806 €
100 mtr.
0.8211 €
1000 mtr.
0.7021 €
2500 mtr.
0.6188 €
-10 °C to 70 °C
384 x 0.05 mm
300 V
0.75 mm²
2.2 mm
blue
AWG 20
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.5 mm², AWG 20, white, outer Ø 1.9 mm
Order No.:
 92F625
Manufacturer SKU:
 LIFY 0,50/1,9 WEISS
Available: 1,080 mtr. Leadtime: 16 Weeks **
Total Price: 0.77 € *
1 mtr.
0.7735 €
10 mtr.
0.6188 €
100 mtr.
0.5236 €
1000 mtr.
0.4403 €
2500 mtr.
0.3689 €
-5 °C to 70 °C
256 x 0.05 mm
900 V
0.5 mm²
1.9 mm
white
AWG 20
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 2.5 mm², AWG 14, black, outer Ø 3.8 mm
Order No.:
 92F6281
Manufacturer SKU:
 LIFY 2,50/3,9 SCHWARZ
Available: 398 mtr. Leadtime: 16 Weeks ** Next delivery: 200 mtr. on 2024-06-27
Total Price: 2.06 € *
1 mtr.
2.0587 €
10 mtr.
1.7374 €
100 mtr.
1.6065 €
1000 mtr.
1.4756 €
2500 mtr.
1.2733 €
-5 °C to 70 °C
651 x 0.07 mm
1 kV
2.5 mm²
3.8 mm
black
AWG 14
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.25 mm², AWG 24, yellow, outer Ø 1.1 mm
Order No.:
 92F6134
Manufacturer SKU:
 LIFY 0,25/1,1 GELB
Available: 1,322 mtr. Leadtime: 16 Weeks **
Total Price: 0.54 € *
1 mtr.
0.5355 €
10 mtr.
0.4879 €
100 mtr.
0.4403 €
1000 mtr.
0.3808 €
2500 mtr.
0.3332 €
-5 °C to 70 °C
128 x 0.05 mm
300 V
0.25 mm²
1.1 mm
yellow
AWG 24
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.5 mm², AWG 20, green/yellow, outer Ø 1.9 mm
Order No.:
 92F6259
Manufacturer SKU:
 LIFY 0,50/1,9 GELB/GRÜN
Available: 270 mtr. Leadtime: 16 Weeks **
Total Price: 0.77 € *
1 mtr.
0.7735 €
10 mtr.
0.6188 €
100 mtr.
0.5236 €
1000 mtr.
0.4403 €
2500 mtr.
0.3689 €
-5 °C to 70 °C
256 x 0.05 mm
900 V
0.5 mm²
1.9 mm
green/yellow
AWG 20
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No