LIFY 0,25/1,4 ROT | Insulated stranded wires

PVC-stranded wire, highly flexible, LifY, 0.25 mm², AWG 24, red, outer Ø 1.4 mm

Order No.: 92F614
EAN: 4099891178499
MPN:
LIFY 0,25/1,4 ROT
Series: LifY
default L
Image may differ
Unit Price (€ / mtr.)
0.5474 € *
Available: 11,844 mtr.
Next delivery: 2,900 mtr. on 2024-05-28
Available in 7 Days: 31,995 mtr.
Leadtime: 1 Week **
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 mtr.
0.5474 €
10 mtr.
0.4998 €
100 mtr.
0.4522 €
1000 mtr.
0.3927 €
2500 mtr.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded hook-up wires, ultra-flexible, type LifY.

Particularly suitable for applications demanding maximum flexibility

Cross-section 0.25 mm², outer diameter 1.4 mm,.

Technical specifications
Core insulation material PVC
Outer diameter 1.4 mm
AWG cross-section AWG 24
Colour red
Halogen free No
Cable structure 128 x 0.05 mm
Conductor category CL.6 = finest stranded
Cable material copper, bright
Cable cross-section 0.25 mm²
Rated voltage 900 V
Test voltage 2.5 kV
Temperature range (active) -5 °C to 70 °C
Temperature range (unmoved) -30 °C to 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Variations
Standard number
Temperature range (active)
Cable structure
Rated voltage
Cable cross-section
Outer diameter
Colour
AWG cross-section
Conductor category
Temperature range (unmoved)
Cable material
Core insulation material
Halogen free
1 item in 68 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Standard number
Temperature range (active)
Cable structure
Rated voltage
Cable cross-section
Outer diameter
Colour
AWG cross-section
Conductor category
Temperature range (unmoved)
Cable material
Core insulation material
Halogen free
PVC-stranded wire, highly flexible, LifY, 0.25 mm², AWG 24, green, outer Ø 1.4 mm
Order No.:
 92F616
Manufacturer SKU:
 LIFY 0,25/1,4 GRÜN
Available: 3,420 mtr. Available in 7 Days: 8,463 mtr. Leadtime: 1 Week ** Next delivery: 1,500 mtr. on 2024-05-31
Total Price: 0.55 € *
1 mtr.
0.5474 €
10 mtr.
0.4998 €
100 mtr.
0.4522 €
1000 mtr.
0.3927 €
2500 mtr.
0.3451 €
-5 °C to 70 °C
128 x 0.05 mm
900 V
0.25 mm²
1.4 mm
green
AWG 24
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.5 mm², AWG 20, brown, outer Ø 1.9 mm
Order No.:
 92F6242
Manufacturer SKU:
 LIFY 0,50/1,9 BRAUN
Available: 922 mtr. Leadtime: 10 Weeks **
Total Price: 0.77 € *
1 mtr.
0.7735 €
10 mtr.
0.6188 €
100 mtr.
0.5236 €
1000 mtr.
0.4403 €
2500 mtr.
0.3689 €
-5 °C to 70 °C
256 x 0.05 mm
900 V
0.5 mm²
1.9 mm
brown
AWG 20
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 1.5 mm², AWG 16, green, outer Ø 2.9 mm
Order No.:
 92F6323
Manufacturer SKU:
 LIFY 1,50/2,9 GRÜN
Available: 120 mtr. Leadtime: 16 Weeks ** Next delivery: 200 mtr. on 2024-07-04
Total Price: 1.86 € *
1 mtr.
1.8564 €
10 mtr.
1.4756 €
100 mtr.
1.3923 €
1000 mtr.
1.1662 €
2500 mtr.
1.0353 €
VDE 0482
-5 °C to 70 °C
392 x 0.07 mm
900 V
1.5 mm²
2.9 mm
green
AWG 16
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 1.0 mm², AWG 18, red, outer Ø 2.6 mm
Order No.:
 92F6272
Manufacturer SKU:
 LIFY 1,00/2,6 ROT
Available: 63 mtr. Available in 7 Days: 22,526 mtr. Leadtime: 1 Week **
Total Price: 1.44 € *
1 mtr.
1.4399 €
10 mtr.
1.1543 €
100 mtr.
1.0710 €
1000 mtr.
0.9163 €
2500 mtr.
0.8092 €
VDE 0207
-5 °C to 70 °C
512 x 0.05 mm
900 V
1.0 mm²
2.6 mm
red
AWG 18
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.14 mm², AWG 26, red, outer Ø 1.1 mm
Order No.:
 92F6112
Manufacturer SKU:
 LIFY 0,14/1,1 ROT
Available: 437 mtr. Available in 7 Days: 16,498 mtr. Leadtime: 1 Week **
Total Price: 0.52 € *
1 mtr.
0.5236 €
10 mtr.
0.4879 €
100 mtr.
0.4403 €
1000 mtr.
0.3689 €
2500 mtr.
0.3094 €
VDE 0207
-5 °C to 70 °C
72 x 0.05 mm
500 V
0.14 mm²
1.1 mm
red
AWG 26
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 2.5 mm², AWG 14, yellow, outer Ø 3.8 mm
Order No.:
 92F6285
Manufacturer SKU:
 LIFY 2,50/3,9 GELB
Available: 138 mtr. Leadtime: 16 Weeks ** Next delivery: 200 mtr. on 2024-08-01
Total Price: 2.06 € *
1 mtr.
2.0587 €
10 mtr.
1.7374 €
100 mtr.
1.6065 €
1000 mtr.
1.4756 €
2500 mtr.
1.2733 €
-5 °C to 70 °C
651 x 0.07 mm
1 kV
2.5 mm²
3.8 mm
yellow
AWG 14
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 1.5 mm², AWG 16, yellow, outer Ø 2.9 mm
Order No.:
 92F6324
Manufacturer SKU:
 LIFY 1,50/2,9 GELB
Available: 68 mtr. Leadtime: 1 Week ** Next delivery: 200 mtr. on 2024-05-23
Total Price: 1.86 € *
1 mtr.
1.8564 €
10 mtr.
1.4756 €
100 mtr.
1.3923 €
1000 mtr.
1.1662 €
2500 mtr.
1.0353 €
VDE 0482
-5 °C to 70 °C
392 x 0.07 mm
900 V
1.5 mm²
2.9 mm
yellow
AWG 16
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.75 mm², AWG 20, brown, outer Ø 2.2 mm
Order No.:
 92F6268
Manufacturer SKU:
 LIFY 0,75/2,2 BRAUN
Available: 378 mtr. Leadtime: 3 Weeks **
Total Price: 1.09 € *
1 mtr.
1.0948 €
10 mtr.
0.8806 €
100 mtr.
0.8211 €
1000 mtr.
0.7021 €
2500 mtr.
0.6188 €
-10 °C to 70 °C
384 x 0.05 mm
300 V
0.75 mm²
2.2 mm
brown
AWG 20
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.5 mm², AWG 20, red, outer Ø 1.9 mm
Order No.:
 92F621
Manufacturer SKU:
 LIFY 0,50/1,9 ROT
Available: 1,712 mtr. Leadtime: 16 Weeks ** Next delivery: 1,000 mtr. on 2024-05-16
Total Price: 0.77 € *
1 mtr.
0.7735 €
10 mtr.
0.6188 €
100 mtr.
0.5236 €
1000 mtr.
0.4403 €
2500 mtr.
0.3689 €
-5 °C to 70 °C
256 x 0.05 mm
900 V
0.5 mm²
1.9 mm
red
AWG 20
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.25 mm², AWG 24, black, outer Ø 1.1 mm
Order No.:
 92F6130
Manufacturer SKU:
 LIFY 0,25/1,1 SCHWARZ
Available: 17 mtr. Leadtime: 16 Weeks ** Next delivery: 2,000 mtr. on 2024-05-23
Total Price: 0.54 € *
1 mtr.
0.5355 €
10 mtr.
0.4879 €
100 mtr.
0.4403 €
1000 mtr.
0.3808 €
2500 mtr.
0.3332 €
-5 °C to 70 °C
128 x 0.05 mm
300 V
0.25 mm²
1.1 mm
black
AWG 24
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 1.0 mm², AWG 18, blue, outer Ø 2.6 mm
Order No.:
 92F6273
Manufacturer SKU:
 LIFY 1,00/2,6 BLAU
Available: 435 mtr. Available in 7 Days: 12,314 mtr. Leadtime: 1 Week **
Total Price: 1.44 € *
1 mtr.
1.4399 €
10 mtr.
1.1543 €
100 mtr.
1.0710 €
1000 mtr.
0.9163 €
2500 mtr.
0.8092 €
VDE 0207
-5 °C to 70 °C
512 x 0.05 mm
900 V
1.0 mm²
2.6 mm
blue
AWG 18
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.14 mm², AWG 26, white, outer Ø 1.1 mm
Order No.:
 92F6126
Manufacturer SKU:
 LIFY 0,14/1,1 WEISS
Available: 257 mtr. Available in 7 Days: 5,000 mtr. Leadtime: 1 Week **
Total Price: 0.52 € *
1 mtr.
0.5236 €
10 mtr.
0.4879 €
100 mtr.
0.4403 €
1000 mtr.
0.3689 €
2500 mtr.
0.3094 €
VDE 0207
-5 °C to 70 °C
72 x 0.05 mm
500 V
0.14 mm²
1.1 mm
white
AWG 26
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 2.5 mm², AWG 14, white, outer Ø 3.8 mm
Order No.:
 92F6286
Manufacturer SKU:
 LIFY 2,50/3,9 WEISS
Available: 50 mtr. Leadtime: 16 Weeks **
Total Price: 2.06 € *
1 mtr.
2.0587 €
10 mtr.
1.7374 €
100 mtr.
1.6065 €
1000 mtr.
1.4756 €
2500 mtr.
1.2733 €
-5 °C to 70 °C
651 x 0.07 mm
1 kV
2.5 mm²
3.8 mm
white
AWG 14
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.5 mm², AWG 20, blue, outer Ø 1.9 mm
Order No.:
 92F622
Manufacturer SKU:
 LIFY 0,50/1,9 BLAU
Available: 1,972 mtr. Leadtime: 16 Weeks **
Total Price: 0.77 € *
1 mtr.
0.7735 €
10 mtr.
0.6188 €
100 mtr.
0.5236 €
1000 mtr.
0.4403 €
2500 mtr.
0.3689 €
-5 °C to 70 °C
256 x 0.05 mm
900 V
0.5 mm²
1.9 mm
blue
AWG 20
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.5 mm², AWG 20, green, outer Ø 1.9 mm
Order No.:
 92F623
Manufacturer SKU:
 LIFY 0,50/1,9 GRÜN
Available: 784 mtr. Leadtime: 16 Weeks **
Total Price: 0.77 € *
1 mtr.
0.7735 €
10 mtr.
0.6188 €
100 mtr.
0.5236 €
1000 mtr.
0.4403 €
2500 mtr.
0.3689 €
-5 °C to 70 °C
256 x 0.05 mm
900 V
0.5 mm²
1.9 mm
green
AWG 20
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.25 mm², AWG 24, brown, outer Ø 1.4 mm
Order No.:
 92F6162
Manufacturer SKU:
 LIFY 0,25/1,4 BRAUN
Available: 1,295 mtr. Available in 7 Days: 23,350 mtr. Leadtime: 1 Week **
Total Price: 0.55 € *
1 mtr.
0.5474 €
10 mtr.
0.4998 €
100 mtr.
0.4522 €
1000 mtr.
0.3927 €
2500 mtr.
0.3451 €
-5 °C to 70 °C
128 x 0.05 mm
900 V
0.25 mm²
1.4 mm
brown
AWG 24
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.25 mm², AWG 24, gray, outer Ø 1.4 mm
Order No.:
 92F619
Manufacturer SKU:
 LIFY 0,25/1,4 GRAU
Available: 6,120 mtr. Available in 7 Days: 5,480 mtr. Leadtime: 1 Week **
Total Price: 0.55 € *
1 mtr.
0.5474 €
10 mtr.
0.4998 €
100 mtr.
0.4522 €
1000 mtr.
0.3927 €
2500 mtr.
0.3451 €
-5 °C to 70 °C
128 x 0.05 mm
900 V
0.25 mm²
1.4 mm
gray
AWG 24
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 1.0 mm², AWG 18, green, outer Ø 2.6 mm
Order No.:
 92F6274
Manufacturer SKU:
 LIFY 1,00/2,6 GRÜN
Available: 384 mtr. Available in 7 Days: 3,290 mtr. Leadtime: 1 Week **
Total Price: 1.44 € *
1 mtr.
1.4399 €
10 mtr.
1.1543 €
100 mtr.
1.0710 €
1000 mtr.
0.9163 €
2500 mtr.
0.8092 €
VDE 0207
-5 °C to 70 °C
512 x 0.05 mm
900 V
1.0 mm²
2.6 mm
green
AWG 18
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 0.75 mm², AWG 20, red, outer Ø 2.2 mm
Order No.:
 92F6262
Manufacturer SKU:
 LIFY 0,75/2,2 ROT
Available: 1,175 mtr. Leadtime: 16 Weeks **
Total Price: 1.09 € *
1 mtr.
1.0948 €
10 mtr.
0.8806 €
100 mtr.
0.8211 €
1000 mtr.
0.7021 €
2500 mtr.
0.6188 €
-10 °C to 70 °C
384 x 0.05 mm
300 V
0.75 mm²
2.2 mm
red
AWG 20
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No
PVC-stranded wire, highly flexible, LifY, 1.5 mm², AWG 16, white, outer Ø 2.9 mm
Order No.:
 92F6326
Manufacturer SKU:
 LIFY 1,50/2,9 WEISS
Available: 160 mtr. Leadtime: 4 Weeks ** Next delivery: 200 mtr. on 2024-06-06
Total Price: 1.86 € *
1 mtr.
1.8564 €
10 mtr.
1.4756 €
100 mtr.
1.3923 €
1000 mtr.
1.1662 €
2500 mtr.
1.0353 €
VDE 0482
-5 °C to 70 °C
392 x 0.07 mm
900 V
1.5 mm²
2.9 mm
white
AWG 16
CL.6 = finest stranded
-30 °C to 70 °C
copper, bright
PVC
No