LIFY 0,25/1,1 BLAU | Insulated stranded wires
PVC-stranded wire, highly flexible, LifY, 0.25 mm², AWG 24, blue, outer Ø 1.1 mm
Stranded hook-up wires, ultra-flexible, type LifY.
Particularly suitable for applications demanding maximum flexibility
Cross-section 0.25 mm², outer diameter 1.1 mm,.
Core insulation material | PVC | |
Outer diameter | 1.1 mm | |
AWG cross-section | AWG 24 | |
Colour | blue | |
Halogen free | No | |
Cable structure | 128 x 0.05 mm | |
Conductor category | CL.6 = finest stranded | |
Cable material | copper, bright | |
Cable cross-section | 0.25 mm² | |
Rated voltage | 300 V | |
Test voltage | 900 V | |
Temperature range (active) | -5 °C to 70 °C | |
Temperature range (unmoved) | -30 °C to 70 °C |
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |