Stranded hook-up wires with silicon insulation, type SiF.
Tinned copper, silicon insulation
Cross-section 0.75 mm², outer diameter 2.26 mm,.
Core insulation material | silicone | |
Outer diameter | 2.26 mm | |
AWG cross-section | AWG 20 | |
Colour | black | |
Halogen free | Yes | |
Cable structure | 24 x 0.2 mm | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.75 mm² | |
Rated voltage | 380 V | |
Test voltage | 2 kV | |
Temperature range (active) | -50 °C to 180 °C |
Country of origin | IT |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available