AC 166-1/ 3 ZEL FO SW | Adels-Contact
Strain relief for plug/socket, AC 166-1/ 3 ZEL FO SW
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
200 pcs.
0.7854 €
1000 pcs.
0.7378 €
*incl. VAT plus shipping costs
**Subject to prior sale
Strain relief clamps for high series AC 166, type AC 166.
For 3-pole, male and female connectors; Stripping length: 33 mm (PE 7.0 mm, piloting). Insulator material: polyamide 6.6. Degree of protection: IP 20.
For female connectors with latching eyelet.
Technical attributes (type, connection, color): AC 166-1/3 ZEL FO, flat or 2 round cables up to 4.5 mm, black
Technical specifications
Suitable for | plug/socket | |
Accessory Type | strain relief |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |