AC 166-1/ 3 ZEL RH SW | Adels-Contact
Strain relief for plug/socket, AC 166-1/ 3 ZEL RH SW
Strain relief clamps for high series AC 166, type AC 166.
For 3-pole, male and female connectors; Stripping length: 33 mm (PE 7.0 mm, piloting). Insulator material: polyamide 6.6. Degree of protection: IP 20.
For male connectors with latching hook.
Technical attributes (type, connection, color): AC 166-1/3 ZEL FH, round cables 6.5 to 8.3 mm, black
Suitable for | plug/socket | |
Accessory Type | strain relief |
Country of origin | DE |
Customs tariff number | 85369010 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |