1397 | HEYCO
Right-angle strain relief, 9.1 to 10.9 mm, WS 3.2 mm, 201038, A/B 19 to 19.8/16.8, D 27.8 mm, PA 6.6, black
Order No.: 12H3076
EAN: 4099891203900
MPN:
1397
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: On Request **
Right-angle strain relief, type Heyman 20.
For round cables; Material: PA 6.6. Operating temperatures: –35 to +105 °C. Inflammability: UL 94 V-2. Wall thickness: max. 3.2 mm (type 201037 2.5 mm). Certifications: UL, CSA.
Technical attributes (type, cable diameter, mounting hole A/B, D): 201038, 9.1 to 10.9 mm, A/B 19 to 19.8/16.8, 27.8 mm
Technical specifications
Usage | round cable | |
Colour | black | |
Cable diameter | 9.1 to 10.9 mm | |
Material | polyamide | |
Wall thickness | 3.2 mm |
Download
Logistics
Country of origin | US |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |