440 | Cable Holders

Strain relief clamp, polyamide, (L x W x H) 20 x 5.5 x 4.2 mm

Order No.: 12H4042
EAN: 4099891204945
MPN:
440
default L
front L
Image may differ
Unit Price (€ / pc.)
0.0774 € *
Available: 17,094 pcs.
Leadtime: 2 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0774 €
500 pcs.
0.0619 €
*incl. VAT plus shipping costs
**Subject to prior sale

Strain relief clips, type 400.

Made of tough plastic.

Technical attributes (type, dimensions (clip width, L/clip length, mounting hole pitch/diameter)): 440, W 5.5, L 20 mm, 14/3.2 mm

Technical specifications
Version strain relief clamp
Width 5.5 mm
Height 4.2 mm
Length 20 mm
Material polyamide
Self-adhesive No
Logistics
Country of origin DE
Customs tariff number 73182200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Material
Version
Height
Colour
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Material
Version
Height
Colour
Strain relief clamp, polyamide, (L x W) 23 x 7 mm
Order No.:
 12H4044
Manufacturer SKU:
 441-2
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 0.08 € *
50 pcs.
0.0821 €
100 pcs.
0.0643 €
500 pcs.
0.0536 €
1000 pcs.
0.0500 €
7 mm
23 mm
polyamide
strain relief clamp
Strain relief clamp, polyamide, black, (L x W) 23.5 x 7.5 mm
Order No.:
 12H4046
Manufacturer SKU:
 442
Available: 12,300 pcs. Leadtime: 4 Weeks **
Total Price: 4.34 € *
50 pcs.
0.0869 €
100 pcs.
0.0678 €
500 pcs.
0.0559 €
1000 pcs.
0.0524 €
7.5 mm
23.5 mm
polyamide
strain relief clamp
black