4-1393560-3 | TE Connectivity

Strain relief clamp for D-Sub, 1 (DE), 9 pole, 4-1393560-3

Order No.: 52F4420
EAN: 4099889818130
MPN:
4-1393560-3
V42254-A4000-D9
TE Connectivity
default L
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 2,735 pcs.
Leadtime: 9 Weeks **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6902 €
50 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Corresponding cable deflectors, type 4-139.

For ribbon cables.

Type: 4-1393560-3, for 9-pole cable

Technical specifications
Suitable for D-Sub, 1 (DE), 9 pole
Accessory Type strain relief clamp
Logistics
Country of origin CN
Customs tariff number 85389091
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Suitable for
Accessory Type
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Suitable for
Accessory Type
Strain relief clamp for D-Sub, 1 (DE), 9 pole, 4-1393560-3
Order No.:
 52F4420
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 4-1393560-3
Available: 2,735 pcs. Leadtime: 9 Weeks **
Total Price: 6.90 € *
10 pcs.
0.6902 €
50 pcs.
0.6069 €
D-Sub, 1 (DE), 9 pole
strain relief clamp
Strain relief clamp for D-Sub, 3 (DB), 25 pole, 4-1393560-6
Order No.:
 52F4425
Manufacturer:
 TE Connectivity
Manufacturer SKU:
 4-1393560-6
Available: 0 pcs. Available in 5 Days: 1,599 pcs. Leadtime: 1 Week **
Total Price: 0.92 € *
100 pcs.
0.9163 €
550 pcs.
0.7497 €
D-Sub, 3 (DB), 25 pole
strain relief clamp