23047 | Wiha

Pin wrench kit, T9, T10, T15, T20, T25, T27, T30, T40, TORX

Order No.: 06L685
EAN: 4010995230470
MPN:
23047
363 P8 POCKETSTAR, GROß
Series: 363P
Wiha
default L
Image may differ
Unit Price (€ / pc.)
33.8555 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
33.86 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8555 €
5 pcs.
30.4759 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal stud driver tools, type Wiha Pocket Star.

With assembly stud drivers folded out by pressing the extractor button; Features: simple and easy blade selection, ergonomic, glass fiber-reinforced housing, chrome vanadium steel, galvanized finish.

Foldable Torx holders, type Pocket Star.

8 items; Housing: 120 mm length. Equipment: Torx drivers T9, T10, T15, T20, T25, T27, T30 and T40.

Type: 363 P8, stud driver holder

Technical specifications
Version pin wrench kit
Size T9, T10, T15, T20, T25, T27, T30, T40
Peak type TORX
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Size
Version
Length
Peak type
1000V Insulated
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Size
Version
Length
Peak type
1000V Insulated
Pin wrench kit, T7, T8, T9, T10, T15, T20, T25, TORX
Order No.:
 02L2568
Manufacturer:
 Wiha
Manufacturer SKU:
 SB363P7
Available: 0 pcs. Leadtime: 6 Weeks **
Total Price: 29.92 € *
1 pcs.
29.9166 €
5 pcs.
26.9416 €
T7, T8, T9, T10, T15, T20, T25
pin wrench kit
TORX
No